Phoenix Contact Socket Insert Socket, 87.5mm Overall
- RS Stock No.:
- 519-064
- Mfr. Part No.:
- 1422485
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 519-064
- Mfr. Part No.:
- 1422485
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Socket | |
| Sub Type | Socket Insert | |
| Overall Length | 87.5mm | |
| Material | Polyamide | |
| Standards/Approvals | RoHS, EAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Socket | ||
Sub Type Socket Insert | ||
Overall Length 87.5mm | ||
Material Polyamide | ||
Standards/Approvals RoHS, EAC | ||
- COO (Country of Origin):
- CN
The Phoenix Contact socket insert is designed to provide a reliable and efficient connection method for various applications. Hailing from the renowned phoenix contact range, this product features a robust screw connection suited for a wide variety of setups in the electrical sector. Ideal for use in environments requiring high performance, the unit comes with a durable housing constructed from high-quality materials to ensure longevity and resilience against wear. Its design optimises functionality while maintaining ease of use, making it a preferred choice for professionals seeking dependable connectivity solutions. With stringent compliance to international safety and environmental standards, this socket insert exemplifies quality and innovation, reflecting the ethos of its manufacturer.
Robust housing construction enhances durability
Designed for easy integration into existing systems
Offers reliable screw connections for secure attachments
Complies with rigorous safety and environmental regulations
Optimally designed dimensions facilitate versatile mounting options
Related links
- Phoenix Contact VS-SI-SD-CN Socket, 87.5 mm Overall
- Phoenix Contact VS-SI-SD-USA Socket, 87.5 mm Overall
- Phoenix Contact VS-SI-SD-IT Socket, 87.5 mm Overall
- Phoenix Contact VS-SI-SD-DE Socket, 87.5 mm Overall
- Phoenix Contact VS-SI-SD-DE-G Socket, 87.5 mm Overall
- Phoenix Contact VS-SI-FP-2DSUB9-GC-BU/ST, 87.5 mm Overall
- Phoenix Contact VS-SI-SD-GB Socket, 87.5 mm Overall
- Phoenix Contact VS-FP-SD-GB-RJ456A-BUBU, 87.5 mm Overall
