Phoenix Contact VS-SI-SD-DE-G Socket Socket, 87.5mm Overall
- RS Stock No.:
- 280-191
- Mfr. Part No.:
- 1656518
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$1,799.51
(exc. GST)
$1,979.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,799.51 |
*price indicative
- RS Stock No.:
- 280-191
- Mfr. Part No.:
- 1656518
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Socket | |
| Sub Type | Socket | |
| Overall Length | 87.5mm | |
| Material | Polyamide | |
| Standards/Approvals | CHINA RoHS, EAC ID: RU C-DE.AI30.B.01102, EU REACH SVHC, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Socket | ||
Sub Type Socket | ||
Overall Length 87.5mm | ||
Material Polyamide | ||
Standards/Approvals CHINA RoHS, EAC ID: RU C-DE.AI30.B.01102, EU REACH SVHC, EU RoHS | ||
- COO (Country of Origin):
- BE
The Phoenix Contact Socket insert combines innovative design with robust functionality, specifically engineered for efficient connections. Its reliable screw connection method ensures a secure fit, making it ideal for a variety of applications across different environments. Crafted from high-quality PA housing, this product is designed to withstand varying temperatures and conditions, showcasing resilience in even demanding settings.
Designed to comply with EU RoHS requirements promoting eco friendly use
Assembly is straightforward compatible with a range of mounting frames for flexibility
Flammability rating of V0 enhances safety in case of fire exposure
Lightweight construction makes installation easy and efficient
Related links
- Phoenix Contact VS-SI-SD-DE Socket, 87.5 mm Overall
- Phoenix Contact VS-SI-SD-GB Socket, 87.5 mm Overall
- Phoenix Contact VS-SI-SD-CN Socket, 87.5 mm Overall
- Phoenix Contact VS-SI-SD-USA Socket, 87.5 mm Overall
- Phoenix Contact VS-SI-SD-IT Socket, 87.5 mm Overall
- Phoenix Contact VS-SI-FP-2RJ45-5-MOD-BU/BU, 87.5 mm Overall
- Phoenix Contact VS-SI-FP-2DSUB9-GC-BU/ST, 87.5 mm Overall
- Phoenix Contact VS-FP-SD-FR-RJ456A-BUBU Front Plate, 87.5 mm Overall
