Phoenix Contact VS-SI-SD-IT Socket Socket, 87.5mm Overall
- RS Stock No.:
- 281-685
- Mfr. Part No.:
- 1656550
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$1,898.15
(exc. GST)
$2,087.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,898.15 |
*price indicative
- RS Stock No.:
- 281-685
- Mfr. Part No.:
- 1656550
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Socket | |
| Sub Type | Socket | |
| Overall Length | 87.5mm | |
| Material | Polyamide | |
| Standards/Approvals | EAC ID: RU C-DE.AI30.B.01102, EU RoHS substance requirements Yes, SCIP 54c00bf6-be47-4ea3-9143-bc561ccf8228 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Socket | ||
Sub Type Socket | ||
Overall Length 87.5mm | ||
Material Polyamide | ||
Standards/Approvals EAC ID: RU C-DE.AI30.B.01102, EU RoHS substance requirements Yes, SCIP 54c00bf6-be47-4ea3-9143-bc561ccf8228 | ||
- COO (Country of Origin):
- HU
The Phoenix Contact Socket insert is designed for seamless integration into your electrical systems, providing a reliable and robust connection method through screw connection technology. Crafted with precision, it is suitable for various applications within Italy, ensuring that you can count on its performance in diverse environments.
Degree of protection IP20 safeguards against dust contact
Lightweight design makes handling and installation easy
Fully compliant with EU RoHS substance requirements for environmental protection
Fulfils China RoHS mandates promoting safe usage
Easily downloadable certificates for quick access to approvals
Related links
- Phoenix Contact VS-SI-SD-CN Socket, 87.5 mm Overall
- Phoenix Contact VS-SI-SD-USA Socket, 87.5 mm Overall
- Phoenix Contact VS-SI-SD-GB Socket, 87.5 mm Overall
- Phoenix Contact VS-SI-SD-DE-G Socket, 87.5 mm Overall
- Phoenix Contact VS-SI-SD-DE Socket, 87.5 mm Overall
- Phoenix Contact VS-SI-FP-2RJ45-5-MOD-BU/BU, 87.5 mm Overall
- Phoenix Contact VS-SI-FP-2DSUB9-GC-BU/ST, 87.5 mm Overall
- Phoenix Contact VS-FP-SD-FR-RJ456A-BUBU Front Plate, 87.5 mm Overall
