Phoenix Contact VS-SI-SD-USA Socket Socket, 87.5mm Overall
- RS Stock No.:
- 281-683
- Mfr. Part No.:
- 1656521
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$1,791.36
(exc. GST)
$1,970.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,791.36 |
*price indicative
- RS Stock No.:
- 281-683
- Mfr. Part No.:
- 1656521
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Socket | |
| Sub Type | Socket | |
| Overall Length | 87.5mm | |
| Material | Polyamide | |
| Standards/Approvals | EAC Approval ID:RU C-DE.AI30.B.01102 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Socket | ||
Sub Type Socket | ||
Overall Length 87.5mm | ||
Material Polyamide | ||
Standards/Approvals EAC Approval ID:RU C-DE.AI30.B.01102 | ||
- COO (Country of Origin):
- HU
The Phoenix Contact Socket insert for the USA stands as a testament to precision engineering and reliability. Designed for seamless integration, this product caters to the needs of both commercial and industrial applications. With a robust plastic housing, it ensures durability under various environmental conditions. The rated voltage of 125 V and current capacity of 15 A exemplify its suitability for a range of electrical tasks.
Lightweight design ensures ease of installation and handling
Complies with EU RoHS substance requirements promoting environmental safety
Supports easy access to approvals and certifications for regulatory compliance
Backed by extensive documentation to aid users in understanding product application
Related links
- Phoenix Contact VS-SI-SD-GB Socket, 87.5 mm Overall
- Phoenix Contact VS-SI-SD-CN Socket, 87.5 mm Overall
- Phoenix Contact VS-SI-SD-DE-G Socket, 87.5 mm Overall
- Phoenix Contact VS-SI-SD-IT Socket, 87.5 mm Overall
- Phoenix Contact VS-SI-SD-DE Socket, 87.5 mm Overall
- Phoenix Contact VS-SI-FP-2RJ45-5-MOD-BU/BU, 87.5 mm Overall
- Phoenix Contact VS-SI-FP-2DSUB9-GC-BU/ST, 87.5 mm Overall
- Phoenix Contact VS-FP-SD-FR-RJ456A-BUBU Front Plate, 87.5 mm Overall
