Phoenix Contact VS-FP-SD-GB-RJ456A-BUBU, 87.5mm Overall
- RS Stock No.:
- 268-176
- Mfr. Part No.:
- 1054544
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$222.01
(exc. GST)
$244.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $222.01 |
*price indicative
- RS Stock No.:
- 268-176
- Mfr. Part No.:
- 1054544
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Socket | |
| Overall Length | 87.5mm | |
| Model Number | VS-FP-SD-GB-RJ456A-BUBU | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Socket | ||
Overall Length 87.5mm | ||
Model Number VS-FP-SD-GB-RJ456A-BUBU | ||
- COO (Country of Origin):
- LV
The Phoenix Contact Data Front Plate is designed to ensure seamless connectivity within your network systems, particularly in environments demanding robust data management solutions. This innovative front plate integrates a grounding contact socket with a shielded RJ45 gender changer, delivering exceptional performance for high-speed data transmission up to 10 Gbps. Ideal for installation in Great Britain, this product exemplifies reliability and efficiency, making it a perfect choice for both commercial and industrial applications. Crafted from die-cast zinc and high-quality PBT material, it combines durability with an elegant finish, ensuring that it can withstand the rigours of daily use.
Supports a transmission speed of up to 10 Gbps for efficient data handling
Designed specifically for the UK market to meet local standards
Utilises a screw connection method for secure and reliable installation
Rated for a maximum voltage of 250 V to accommodate extensive electrical requirements
Features a compact design making it suitable for tight installation spaces
Constructed from premium materials ensuring longevity and resistance to wear
Offers an IP20 degree of protection for safe usage in indoor environments
Engineered for at least 750 insertion/withdrawal cycles ensuring durability
RoHS compliant reflecting commitment to environmental safety
Related links
- Phoenix Contact VS-FP-SD-D-RJ456A-BUBU, 87.5 mm Overall
- Phoenix Contact VS-FP-SD-FR-RJ456A-BUBU Front Plate, 87.5 mm Overall
- Phoenix Contact VS-SI-SD-GB Socket, 87.5 mm Overall
- Phoenix Contact VS-SI-FP-2DSUB9-GC-BU/ST, 87.5 mm Overall
- Phoenix Contact VS-SI-FP-2RJ45-5-MOD-BU/BU, 87.5 mm Overall
- Phoenix Contact VS-SI-SD-CN Socket, 87.5 mm Overall
- Phoenix Contact VS-SI-SD-USA Socket, 87.5 mm Overall
- Phoenix Contact VS-SI-SD-DE-G Socket, 87.5 mm Overall
