SAM J-220 3/8 in Extension Bar Extension, 205mm Overall

Subtotal (1 unit)*

$68.52

(exc. GST)

$75.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$68.52

*price indicative

RS Stock No.:
209-335
Mfr. Part No.:
J-220
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Extension

Drive Size

3/8in

Sub Type

Extension Bar

Overall Length

205mm

Standards/Approvals

NF ISO 1174-1

RoHS Status: Exempt

COO (Country of Origin):
TW

J-220


The SAM Outillage Extension is meticulously engineered for those challenging access points where conventional tools fall short. This innovative tool is tailored to reach tight screw nuts with ease, allowing for effective operation in confined spaces. With a recommended tightening limit of 3Nm, it ensures optimal performance without risking damage to the components. Crafted with precision, this extension not only enhances your toolkit but elevates your work efficiency, making it an essential accessory for both professionals and DIY enthusiasts alike.

Lightweight construction ensures ease of handling

Flexible shaft allows for versatile usage in tight spaces

Built to meet NF ISO 1174 1 standards for reliability

Backed by a lifetime guarantee under normal usage conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy