SAM J-215V 3/8 in Locking Extension Bar Extension, 250mm Overall
- RS Stock No.:
- 209-334
- Mfr. Part No.:
- J-215V
- Brand:
- SAM
Subtotal (1 unit)*
$33.19
(exc. GST)
$36.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.19 |
*price indicative
- RS Stock No.:
- 209-334
- Mfr. Part No.:
- J-215V
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Drive Size | 3/8in | |
| Product Type | Extension | |
| Sub Type | Locking Extension Bar | |
| Overall Length | 250mm | |
| Standards/Approvals | NF ISO 1174-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Drive Size 3/8in | ||
Product Type Extension | ||
Sub Type Locking Extension Bar | ||
Overall Length 250mm | ||
Standards/Approvals NF ISO 1174-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
J-215V
The SAM Outillage locking extension is a robust tool designed for both comfort and safety in use. Specifically crafted for compatibility with ball grooved sockets, this extension incorporates a reliable locking mechanism that ensures your tools remain securely in place. With its thoughtful design, the locking extension enhances your ability to tackle demanding tasks efficiently, giving you the confidence to handle a variety of applications. Perfect for professional tradespeople and DIY enthusiasts alike, this extension is built to withstand the rigours of the workshop while maintaining ease of use.
Lightweight construction enhances comfort during extended use
Durable build quality ensures long lasting reliability and performance
Offers a guarantee without time limits when used under normal conditions
Related links
- SAM S-215V 1/2 in Extension Bar, 250 mm Overall
- Knipex 3/8 in Square Extension Bar, 250 mm Overall
- CK 1/2 in Square Extension Bar, 250 mm Overall
- Facom 1/2 in Square Extension Bar, 250 mm Overall
- Knipex 1/2 in Square Extension Bar, 250 mm Overall
- Bahco 8160-10 1/2 in Square Square Drive Extension Bar, 250 mm Overall
- Facom S.215S 1/2 in Square Wobble Extension Bar, 250 mm Overall
- Facom S.215 1/2 in Square Extension Bar, 250 mm Overall
