SAM S-215V 1/2 in Extension Bar Extension, 250mm Overall
- RS Stock No.:
- 210-635
- Mfr. Part No.:
- S-215V
- Brand:
- SAM
Subtotal (1 unit)*
$34.94
(exc. GST)
$38.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34.94 |
*price indicative
- RS Stock No.:
- 210-635
- Mfr. Part No.:
- S-215V
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Drive Size | 1/2in | |
| Product Type | Extension | |
| Sub Type | Extension Bar | |
| Overall Length | 250mm | |
| Standards/Approvals | NF ISO 1174-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Drive Size 1/2in | ||
Product Type Extension | ||
Sub Type Extension Bar | ||
Overall Length 250mm | ||
Standards/Approvals NF ISO 1174-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
S-215V
The SAM Outillage Extension with locking mechanism is engineered for professional use, ensuring that your sockets stay securely in place during operation. Designed for comfort and safety, it features a unique locking mechanism that prevents any accidental drop of the socket while in use. Whether you're a seasoned mechanic or a DIY enthusiast, this tool offers peace of mind with its high quality construction and user friendly design. Suitable for use with grooved sockets that are equipped with a ball, it brings a new level of confidence to your jobs. The extension's robust design is complemented by versatile performance, making it an essential addition to your toolbox.
Crafted for durability to withstand the rigours of daily use
Offers a comfortable grip for reduced strain during extended tasks
Lightweight design ensures easy handling without compromising strength
Related links
- SAM J-215V 3/8 in Locking Extension Bar, 250 mm Overall
- Facom 1/2 in Square Extension Bar, 250 mm Overall
- Facom S.215S 1/2 in Square Wobble Extension Bar, 250 mm Overall
- Facom S.215 1/2 in Square Extension Bar, 250 mm Overall
- Knipex 3/8 in Square Extension Bar, 250 mm Overall
- CK 1/2 in Square Extension Bar, 250 mm Overall
- Knipex 1/2 in Square Extension Bar, 250 mm Overall
- Bahco 8160-10 1/2 in Square Square Drive Extension Bar, 250 mm Overall
