SAM C-208 3/4 in Extension Extension Bar Extension, 100mm Overall
- RS Stock No.:
- 210-993
- Mfr. Part No.:
- C-208
- Brand:
- SAM
Subtotal (1 unit)*
$61.22
(exc. GST)
$67.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $61.22 |
*price indicative
- RS Stock No.:
- 210-993
- Mfr. Part No.:
- C-208
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Drive Size | 3/4in | |
| Product Type | Extension | |
| Sub Type | Extension Bar | |
| Drive Type | Extension | |
| Overall Length | 100mm | |
| Finish | Chrome Polished | |
| Standards/Approvals | NF ISO 1174-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Drive Size 3/4in | ||
Product Type Extension | ||
Sub Type Extension Bar | ||
Drive Type Extension | ||
Overall Length 100mm | ||
Finish Chrome Polished | ||
Standards/Approvals NF ISO 1174-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
C-208
The SAM Outillage Short extension combines exceptional craftsmanship with durability, ideal for both professional and home use. Designed to facilitate various socket applications, this extension enhances your reach and access to challenging spaces. Its sleek polish chromed finish not only contributes to its aesthetic appeal but also ensures corrosion resistance, keeping it in prime condition even after extensive use. With meticulous attention to detail, including its robust construction, this extension is built to withstand the rigours of daily tasks. Whether you're working on machinery or automotive repairs, you can trust this extension to deliver reliable performance every time.
Robustly constructed to endure the demands of professional use
Lightweight design ensures ease of handling without sacrificing strength
Guarantee included providing peace of mind for users
Related links
- Facom R.210S 1/4 in Square Wobble Extension Bar, 100 mm Overall
- Facom R.210 1/4 in Square Extension Bar, 100 mm Overall
- SAM R-225C 1/4 in Extension Bar, 120 mm Overall
- SAM NC-300 3/4 in Extension Bar, 330 mm Overall
- SAM R-201 1/4 in Extension Bar, 66 mm Overall
- Teng Tools 940022-C 3/4 in Extension Bar, 175mm Overall
- SAM P3462-59 1/2 in Extension Cable Extension Bar, 410 mm Overall
- Teng Tools M340070-C 3/4 in Extension Bar, 480mm Overall
