Bahco 7809M-17 17 mm Square Knurled, 60mm Overall

Subtotal (1 unit)*

$40.81

(exc. GST)

$44.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$40.81

*price indicative

RS Stock No.:
171-690
Mfr. Part No.:
7809M-17
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Socket Driver

Drive Size

17mm

Shank Type

Knurled

Drive Type

Square

Overall Length

60mm

Model Number

7809M-17

Finish

Polished

Material

Steel

Standards/Approvals

ISO 1174 and DIN 3120

RoHS Status: Exempt

COO (Country of Origin):
US

Bahco 1/2" Square Drive Socket Driver for 17 mm Hex Head Screw


The Bahco Tools 1/2 Inch square drive socket driver is engineered for precision and efficiency, designed specifically for the needs of professionals and DIY enthusiasts alike. With its robust 17 mm hex head, this product ensures a secure fit for a variety of fastening tasks. Its knurled shank facilitates easy finger turning, providing control and comfort during use, making it ideal for intricate applications where precision is paramount. Suitable for use with hand tools.

Made from durable alloy steel

Polished finish prevents rust

Meets ISO 1174 and DIN 3120 standards

Designed for safe and efficient hand tool use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy