Bahco NS234-16-250 1/2 in Square Non-Sparking Drive Extension Extension, 250mm Overall
- RS Stock No.:
- 172-018
- Mfr. Part No.:
- NS234-16-250
- Brand:
- Bahco
Subtotal (1 unit)*
$416.08
(exc. GST)
$457.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $416.08 |
*price indicative
- RS Stock No.:
- 172-018
- Mfr. Part No.:
- NS234-16-250
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Extension | |
| Drive Size | 1/2in | |
| Drive Type | Square | |
| Sub Type | Non-Sparking Drive Extension | |
| Overall Length | 250mm | |
| Material | Aluminium Bronze | |
| Standards/Approvals | ISO 3316, DIN 3123 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Extension | ||
Drive Size 1/2in | ||
Drive Type Square | ||
Sub Type Non-Sparking Drive Extension | ||
Overall Length 250mm | ||
Material Aluminium Bronze | ||
Standards/Approvals ISO 3316, DIN 3123 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Non-Sparking 1/2" Drive Extension Aluminium Bronze 250 mm
The Bahco Tools Non-sparking 1/2 inch drive extension from bahco is an essential tool for those working in potentially explosive environments. Crafted from high-quality aluminium bronze, this extension ensures both safety and performance, making it ideal for tightening or loosening hex nuts and bolts with precision.
Lightweight design at 415 g promotes ease of use during extended tasks
Ensures compatibility with standard 1/2 inch drive tools for versatile application
Length of 250 mm provides extended reach for hard-to-access fasteners
Related links
- Bahco NS234-32-250 1 in Square Non-Sparking Drive Extension, 250 mm Overall
- Bahco NS234-16-100 1/2 in Square Non-Sparking Drive Extension, 100 mm Overall
- Bahco NS234-16-200 1/2 in Square Non-Sparking Drive Extension, 200 mm Overall
- Bahco NS234-24-200 3/4 in Square Non-Sparking Drive Extension, 200 mm Overall
- Bahco NS238-16-250 1/2 in Square Non-Sparking Drive Sliding T-Handle, 250 mm Overall
- Facom J.215 3/8 in Square Drive Extension, 250 mm Overall
- Bahco 8160-10 1/2 in Square Square Drive Extension Bar, 250 mm Overall
- Bahco 12.7 mm Square Extension, 250 mm Overall
