Bahco NS238-16-250 1/2 in Square Non-Sparking Drive Sliding T-Handle Socket T-Handle, 250mm Overall

Subtotal (1 unit)*

$592.02

(exc. GST)

$651.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$592.02

*price indicative

RS Stock No.:
172-020
Mfr. Part No.:
NS238-16-250
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Socket T-Handle

Drive Size

1/2in

Drive Type

Square

Sub Type

Non-Sparking Drive Sliding T-Handle

Overall Length

250mm

Material

Aluminium Bronze

Standards/Approvals

ISO 3315, DIN 3122

RoHS Status: Exempt

COO (Country of Origin):
CN

Bahco Non-Sparking 1/2" Drive Sliding T-handle Aluminium Bronze 250 mm


The Bahco Tools Non-sparking tool is expertly crafted for demanding environments where safety is paramount. Designed from high-quality aluminium bronze, this unique sliding T-handle tool ensures reliable operation without the risk of igniting flammable gases or vapours. With a length of 250 mm, it provides the leverage needed for efficient manual operations.

Designed to provide optimal torque for manual socket operation

Complies with ISO 3315 and DIN 3122 for professional assurance

Lightweight design at 330 g for ease of use and prolonged handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy