Bahco NS234-16-200 1/2 in Square Non-Sparking Drive Extension Extension, 200mm Overall
- RS Stock No.:
- 171-717
- Mfr. Part No.:
- NS234-16-200
- Brand:
- Bahco
Subtotal (1 unit)*
$378.90
(exc. GST)
$416.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $378.90 |
*price indicative
- RS Stock No.:
- 171-717
- Mfr. Part No.:
- NS234-16-200
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Drive Size | 1/2in | |
| Product Type | Extension | |
| Drive Type | Square | |
| Sub Type | Non-Sparking Drive Extension | |
| Overall Length | 200mm | |
| Material | Aluminium Bronze | |
| Standards/Approvals | ISO 3316, DIN 3123 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Drive Size 1/2in | ||
Product Type Extension | ||
Drive Type Square | ||
Sub Type Non-Sparking Drive Extension | ||
Overall Length 200mm | ||
Material Aluminium Bronze | ||
Standards/Approvals ISO 3316, DIN 3123 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Non-Sparking 1/2" Drive Extension Aluminium Bronze 200 mm
The Bahco Tools Non-sparking 1/2 inch drive extension is expertly crafted from aluminium bronze, making it an ideal choice for professionals working in environments where minimising risk is paramount. Designed for both tightening and loosening hex nuts and bolts, this tool ensures safety without sacrificing performance.
Perfectly balanced for optimum control and precision during use
Durable and resilient design offers long-lasting performance
Ideal for accessing difficult-to-reach areas with its extended length
Related links
- Bahco NS234-24-200 3/4 in Square Non-Sparking Drive Extension, 200 mm Overall
- Bahco NS234-16-100 1/2 in Square Non-Sparking Drive Extension, 100 mm Overall
- Bahco NS234-16-250 1/2 in Square Non-Sparking Drive Extension, 250 mm Overall
- Bahco NS234-32-250 1 in Square Non-Sparking Drive Extension, 250 mm Overall
- Gedore 3/4 in Square Drive Extension, 200 mm Overall
- Bahco 12.7 mm Square Extension, 200 mm Overall
- Bahco NS243-16-400 1/2 in Square Non-Sparking Drive Offset Handle, 400mm Overall
- Bahco NS240-16-230 1/2 in Square Non-Sparking Drive Offset Handle, 230mm Overall
