Bahco 7809PH-2 1/2 in Square, 60mm Overall

Subtotal (1 unit)*

$34.27

(exc. GST)

$37.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$34.27

*price indicative

RS Stock No.:
171-697
Mfr. Part No.:
7809PH-2
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Socket Driver

Drive Size

1/2in

Drive Type

Square

Overall Length

60mm

Model Number

7809PH-2

Material

Metal

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
US

Bahco 1/2" Square Drive Socket Driver for Phillips PH2 Head Screw 23 mm


The Bahco Square drive socket driver is specifically designed for use with Phillips PH2 head screws, providing an exceptional blend of durability and user comfort. With its 23 mm size, it's tailored for a range of tasks, making it an essential addition to any toolbox. Designed to meet rigorous standards, this product promises reliability and efficiency in every use, appealing to both professionals and DIY enthusiasts alike. Whether you’re tackling home projects or engaging in professional repairs, this socket driver guarantees precision and performance, ensuring you complete your tasks with ease and precision.

Knurled area promotes superior grip for enhanced control

Constructed from high performance alloy steel for durability

Highly polished finish resists corrosion

Designed for Phillips head screws for optimal performance

Compatible with various applicatio

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy