Bahco 7809M-5-180 5 mm Hex, 180mm Overall
- RS Stock No.:
- 172-050
- Mfr. Part No.:
- 7809M-5-180
- Brand:
- Bahco
Subtotal (1 unit)*
$44.46
(exc. GST)
$48.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $44.46 |
*price indicative
- RS Stock No.:
- 172-050
- Mfr. Part No.:
- 7809M-5-180
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Drive Size | 5mm | |
| Product Type | Socket Driver | |
| Drive Type | Hex | |
| Overall Length | 180mm | |
| Model Number | 7809M-5-180 | |
| Finish | Highly Polished | |
| Material | High Alloy Steel | |
| Standards/Approvals | ISO 1174/3120 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Drive Size 5mm | ||
Product Type Socket Driver | ||
Drive Type Hex | ||
Overall Length 180mm | ||
Model Number 7809M-5-180 | ||
Finish Highly Polished | ||
Material High Alloy Steel | ||
Standards/Approvals ISO 1174/3120 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Bahco 1/2" Socket Driver for 5 mm Bi-Hex Screws 180 mm
The Bahco Tools Socket driver designed for precision and performance. Tailored for 5 mm Bi-Hex screws, this tool offers an efficient solution for professionals and DIY enthusiasts alike. Its robust construction from high performance alloy steel ensures durability, making it ideal for heavy duty tasks. This socket driver is packaged retail-ready on a plastic information card, making it a suitable choice for those seeking both quality and convenience in their toolset.
Knurled grip enhances comfort for extended use
Polished finish resists corrosion
Retail packed for easy display and purchase
Related links
- Bahco 7809M-5 5 mm Square Hexagon Head Screw, 60 mm Overall
- RS PRO Black Carbon Steel Hex Screw M12 x 180 mm
- Gedore 5 mm Hexagon Socket Wrench with T-Handle Handle, 180 mm Overall
- Bahco Hex Screwdriver Bit 5 mm Tip 36 mm Overall 1-Piece
- Facom Combination Ratchet Spanner Satin Chrome, 180 mm Overall 5/8 in
- Wurth Elektronik 15 nH Multilayer 5 % 180 mA
- Bahco Double Ring End, 180 mm Overall
- Bahco 7809M-14 14 mm Square, 60 mm Overall
