No Climb Testifire Series Adapter Cordless

N

Subtotal (1 unit)*

$271.58

(exc. GST)

$298.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$271.58

*price indicative

RS Stock No.:
807-374
Mfr. Part No.:
TESTIFIRE-ADAP
Brand:
No Climb
Find similar products by selecting one or more attributes.
Select all

Brand

No Climb

Product Type

Adapter

Alarm Type

Smoke

Sub Type

Smoke Detector

Kit Contents

ASD Adaptor

Series

Testifire

Cordless

Yes

COO (Country of Origin):
CN
The No Climb Adaptor for ASD and Flat Detectors designed for the Testifire XTR2 fire detector testing unit. It is optimized for testing detectors that are mounted flat or flush against surfaces, where a standard cup might struggle to create a proper seal. designed for quick field replacement, allowing technicians to switch from point detector testing to ASD pipe testing without changing the entire head unit. It allows the Testifire XTR2 to fit around Aspirating Smoke Detector (ASD) pipes, ensuring the test stimulus is aligned directly with the sampling holes for accurate functional testing.

Flat & Flush Detectors

Seamless Integration

Aspirating Smoke Detector (ASD) testing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy