No Climb Testifire Series Smoke Detector Tester, Lithium-ion Battery-Powered Cordless
- RS Stock No.:
- 807-371
- Mfr. Part No.:
- TESTIFIRE-GEN-1PK
- Brand:
- No Climb
N
Subtotal (1 unit)*
$625.59
(exc. GST)
$688.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $625.59 |
*price indicative
- RS Stock No.:
- 807-371
- Mfr. Part No.:
- TESTIFIRE-GEN-1PK
- Brand:
- No Climb
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | No Climb | |
| Product Type | Smoke Detector Tester | |
| Alarm Type | Smoke & Heat | |
| Sub Type | Heat Detector | |
| Kit Contents | 1 x Smoke Generator | |
| Power Source | Lithium-ion Battery | |
| Series | Testifire | |
| Cordless | Yes | |
| Select all | ||
|---|---|---|
Brand No Climb | ||
Product Type Smoke Detector Tester | ||
Alarm Type Smoke & Heat | ||
Sub Type Heat Detector | ||
Kit Contents 1 x Smoke Generator | ||
Power Source Lithium-ion Battery | ||
Series Testifire | ||
Cordless Yes | ||
- COO (Country of Origin):
- GB
The No Climb Replacement Electronic Smoke Generator used with the Testifire XTR2 smoke and heat detector tester. This generator creates the non-hazardous smoke stimulus needed for functional testing of smoke detectors. The Testifire system uses non-hazardous, non-pressurised capsules to generate smoke at the time of the test, making for safer storage, handling, and transport compared to traditional pressurized aerosol cans. A built-in clearing mode helps to quickly eliminate smoke from the detector after testing, preventing repeat alarms and speeding up the testing process.
automatic testing
Combined heat and smoke testing
Quickly eliminate smoke from the detector after testing
