CRC Smoke Detector Tester, 1 m Reach
- RS Stock No.:
- 238-7762
- Mfr. Part No.:
- 2105
- Brand:
- CRC
Subtotal (1 unit)*
$12.02
(exc. GST)
$13.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 19 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.02 |
*price indicative
- RS Stock No.:
- 238-7762
- Mfr. Part No.:
- 2105
- Brand:
- CRC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Product Type | Smoke Detector Tester | |
| Alarm Type | Smoke | |
| Maximum Reach | 1m | |
| Standards/Approvals | UL, NFPA accepted | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Product Type Smoke Detector Tester | ||
Alarm Type Smoke | ||
Maximum Reach 1m | ||
Standards/Approvals UL, NFPA accepted | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The CRC Smoke Test conveniently tests the functional ability of a smoke detector. It can be sprayed while standing on the floor eliminating the need to climb ladders or chairs. It is ideal for residential or commercial detectors and is safe and easy to use and a short 3 second burst of CRC Smoke Test is all it takes. In addition, it checks for obstructions or debris which clog detector vents and prevent smoke from properly entering the sensing chamber. This important safety test is not accomplished by pushing a test button.
Simulates Smoke
Aerosol Spray Extends User Reach up to 1 metre
Convenient Package
No harmful residue
Plastic Safe
Non-Staining
No Class 1or Class II Ozone Depleting Chemicals
Related links
- No Climb Solo Series Smoke Detector Tester, 9 m Reach Cordless
- No Climb Solo Series Telescopic Access Pole, 1.13 m Reach
- No Climb Solo Series Telescopic Access Pole, 4.5 m Reach Cordless
- No Climb Solo Series Smoke Detector Test Kit Battery-Powered Cordless
- No Climb Solo Series Smoke Detector Tester
- No Climb Solo Series Smoke Detector Tester Cordless
- Siemens RE Series Smoke Detector Tester
- No Climb Smoke Detector Tester Cordless
