No Climb Solo Series Smoke Detector Test Kit, 4 m Reach, Battery-Powered Cordless

Subtotal (1 unit)*

$2,638.28

(exc. GST)

$2,902.11

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,638.28

*price indicative

RS Stock No.:
146-6810
Mfr. Part No.:
SOLO908
Brand:
No Climb
Find similar products by selecting one or more attributes.
Select all

Brand

No Climb

Product Type

Smoke Detector Test Kit

Alarm Type

Smoke

Sub Type

Smoke Detector Tester

Maximum Reach

4m

Kit Contents

Solo 108 Telescopic Access Pole

Power Source

Battery

Series

Solo

Cordless

Yes

Standards/Approvals

No

COO (Country of Origin):
GB

Solo Smoke Detector Test Kit


Smoke Detector Tester. Solo 365 enables functional testing of smoke detectors. Tests are carried out using Solo ES3 smoke cartridges which are inserted into the rear of the unit. Solo 365 is compatible with the Solo range of access poles.

Auto-start’ - proximity sensor automatically initiates test ’Delayed start’ mode - for non-standard ;detectors and ASD testing ;Flexible head - easy testing of hard-to- access detectors ;LED Auto-torch - for testing in dark areas ;Clearing mode – for eliminating re-alarms

Detector Test and Maintenance


Test equipment must be proven to be safe for the engineer and the system, it needs to be cost-effective, versatile, portable, approved by detector manufacturers and in compliance with international codes and standards.

  • RS Stock No. 1466815
  • Mfr. Part No. SOLO371-1pack
Each
$759.96
  • RS Stock No. 1466825
  • Mfr. Part No. TS3
Each (In a Pack of 6)
$174.342
  • RS Stock No. 1466814
  • Mfr. Part No. ES3-12PACK
Each (In a Pack of 12)
$66.308
  • RS Stock No. 1466823
  • Mfr. Part No. SoloA10S
Each
$95.30

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy