KNITTER-SWITCH PCB Slide Switch SPDT Latching 200mA Silver Plated Phosphor Bronze
- RS Stock No.:
- 702-3763
- Mfr. Part No.:
- MMP122-R
- Brand:
- KNITTER-SWITCH
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save $5.00
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$7.74
(exc. GST)
$8.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 245 | $1.548 | $7.74 | - |
| 250 - 495 | $1.528 | $7.64 | $5.00 |
| 500 - 1245 | $1.496 | $7.48 | $26.00 |
| 1250 + | $1.472 | $7.36 | $95.00 |
*price indicative
- RS Stock No.:
- 702-3763
- Mfr. Part No.:
- MMP122-R
- Brand:
- KNITTER-SWITCH
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KNITTER-SWITCH | |
| Product Type | Slide Switch | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Switch Operation | Latching | |
| Switch Contact Current | 200mA | |
| Terminal Type | Solder | |
| Illuminated | No | |
| Contact DC Voltage | 30V dc | |
| Switch Configuration | On-On | |
| Depth | 5.5mm | |
| Standards/Approvals | RoHS | |
| Width | 3.5mm | |
| Series | MMP | |
| Length | 8.5mm | |
| Mechanical Life | 5000Operations | |
| Actuator Material | Silver Plated Phosphor Bronze | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand KNITTER-SWITCH | ||
Product Type Slide Switch | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Switch Operation Latching | ||
Switch Contact Current 200mA | ||
Terminal Type Solder | ||
Illuminated No | ||
Contact DC Voltage 30V dc | ||
Switch Configuration On-On | ||
Depth 5.5mm | ||
Standards/Approvals RoHS | ||
Width 3.5mm | ||
Series MMP | ||
Length 8.5mm | ||
Mechanical Life 5000Operations | ||
Actuator Material Silver Plated Phosphor Bronze | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
- COO (Country of Origin):
- CN
Knitter Switch Micro Miniature Slide Switches - MMP Series
Phosphor bronze silver plated contacts
Brass silver-plated terminals
Non-shorting contact timing
Related links
- KNITTER-SWITCH PCB Slide Switch SPDT Latching 200mA Silver Plated Phosphor Bronze
- KNITTER-SWITCH PCB Slide Switch DPDT Latching 200mA Silver Plated Phosphor Bronze
- KNITTER-SWITCH PCB Slide Switch SPDT Latching 50mA Gold over Nickel Plated Phosphor Bronze
- KNITTER-SWITCH PCB Slide Switch DPDT Latching 50mA Gold over Nickel Plated Phosphor Bronze
- KNITTER-SWITCH PCB Slide Switch SPST Latching 200mA Phosphor Bronze
- KNITTER-SWITCH PCB Slide Switch SPST Latching 200mA 500 mA Phosphor Bronze
- KNITTER-SWITCH PCB Slide Switch SPST Latching 500mA Phosphor Bronze Gold Plated
- KNITTER-SWITCH Detector Switch, Silver Plated Phosphor Bronze
