KNITTER-SWITCH Detector Switch, Silver Plated Phosphor Bronze
- RS Stock No.:
- 164-9493
- Mfr. Part No.:
- DTS 06 A1 CT
- Brand:
- KNITTER-SWITCH
This image is representative of the product range
Get a bulk buy discount
Add 3500 more to save $371.00
View bulk pricing optionsSubtotal (1 reel of 700 units)*
$740.60
(exc. GST)
$814.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 700 - 2800 | $1.058 | $740.60 | - |
| 3500 + | $0.952 | $666.40 | $371.00 |
*price indicative
- RS Stock No.:
- 164-9493
- Mfr. Part No.:
- DTS 06 A1 CT
- Brand:
- KNITTER-SWITCH
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KNITTER-SWITCH | |
| Actuator Type | Lever | |
| Mechanical Life | 50000Cycles | |
| Contact Material | Silver Plated Phosphor Bronze | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand KNITTER-SWITCH | ||
Actuator Type Lever | ||
Mechanical Life 50000Cycles | ||
Contact Material Silver Plated Phosphor Bronze | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
- COO (Country of Origin):
- CN
- RS Stock No. 1649965
- Mfr. Part No. DTS 11 LCP-0.7-T
Each (In a Pack of 5)
$0.998
- RS Stock No. 2762183
- Mfr. Part No. NU350318
Each
$323.62
- RS Stock No. 0278797
- Mfr. Part No. 603021/70-2-046-00-2000-20-10-00-00-000-00-6 574
Each
$1,076.42
- RS Stock No. 1239025
- Mfr. Part No. SSCM110100
Each (In a Pack of 5)
$1.016
Related links
- KNITTER-SWITCH Detector Switch, Silver Plated Phosphor Bronze
- KNITTER-SWITCH Detector Switch Silver Plated Phosphor Bronze
- KNITTER-SWITCH PCB Slide Switch SPDT Latching 200mA Silver Plated Phosphor Bronze
- KNITTER-SWITCH PCB Slide Switch DPDT Latching 200mA Silver Plated Phosphor Bronze
- KNITTER-SWITCH Detector Switch Gold Plated Copper
- KNITTER-SWITCH PCB Slide Switch SPDT Latching 50mA Gold over Nickel Plated Phosphor Bronze
- KNITTER-SWITCH PCB Slide Switch DPDT Latching 50mA Gold over Nickel Plated Phosphor Bronze
- C & K Detector Switch 100 mA @ 12 V dc, Gold Plated Phosphor Bronze











