Nidec Components PCB Slide Switch DPDT Latching 300mA
- RS Stock No.:
- 664-5662
- Mfr. Part No.:
- MFS201N-19-Z
- Brand:
- Nidec Components
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$12.11
(exc. GST)
$13.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 75 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 195 | $2.422 | $12.11 |
| 200 + | $2.386 | $11.93 |
*price indicative
- RS Stock No.:
- 664-5662
- Mfr. Part No.:
- MFS201N-19-Z
- Brand:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Contact Configuration | DPDT | |
| Product Type | Slide Switch | |
| Mount Type | PCB | |
| Switch Operation | Latching | |
| Switch Contact Current | 300mA | |
| Terminal Type | Solder | |
| Illuminated | No | |
| Contact DC Voltage | 30V dc | |
| Switch Configuration | On-On | |
| Series | MFS | |
| Depth | 7.9mm | |
| Length | 11.8mm | |
| Standards/Approvals | RoHS | |
| Width | 7.9mm | |
| Mechanical Life | 5000Cycles | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Contact Configuration DPDT | ||
Product Type Slide Switch | ||
Mount Type PCB | ||
Switch Operation Latching | ||
Switch Contact Current 300mA | ||
Terminal Type Solder | ||
Illuminated No | ||
Contact DC Voltage 30V dc | ||
Switch Configuration On-On | ||
Series MFS | ||
Depth 7.9mm | ||
Length 11.8mm | ||
Standards/Approvals RoHS | ||
Width 7.9mm | ||
Mechanical Life 5000Cycles | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- CN
Fujisoku Micro Miniature Slide Switches - MFS Series
The Fuijsoku micro miniature MFS series of Slide Switches can be used in many applications that require a low switching current down to 10mA at 5Vdc. These Slide Switches have a micro miniature body profile and are available with SPDT, DPDT or 4PDT contact configurations, further options include Slide Switches with straight or right angle PCB mounting terminals or panel mount versions with solder tag terminals.
PCB mounting or panel mount versions have solder tag terminals and are suitable for panel mounting)
Minimum rating 10mA at 5Vdc
Electrical life 5,000 cycles
Insulation resistance 100MΩ minimum have a 300MΩ minimum insulation resistance)
Dielectric strength 500Vac for 1 minute
- RS Stock No. 6023661
- Mfr. Part No. CUS-22B
Each (In a Pack of 5)
$1.532
- RS Stock No. 3524919
- Mfr. Part No. CMS-2202C
Each (In a Pack of 5)
$5.378
- RS Stock No. 1648914
- Mfr. Part No. 3-1825010-7
Each (In a Bag of 21)
$21.219
- RS Stock No. 7455205
- Mfr. Part No. 3-1825010-7
Each
$27.29
Related links
- Nidec Components PCB Slide Switch DPDT Latching 300mA Gold Plated Copper
- Nidec Components PCB Slide Switch SPDT Latching 300mA
- KNITTER-SWITCH PCB Slide Switch DPDT Latching 300mA
- KNITTER-SWITCH PCB Slide Switch DPDT Latching 300mA Phosphor Bronze
- TE Connectivity PCB Slide Switch DPDT Latching 300mA Silver Plated Copper
- Nidec Components PCB Slide Switch DPDT On-On 50mA
- Nidec Components PCB Slide Switch DPDT On-On 0.4 VA
- Nidec Components PCB Slide Switch DPDT On-On 6 A










