Nidec Components PCB Slide Switch SPDT Latching 300mA
- RS Stock No.:
- 664-5640
- Mfr. Part No.:
- MFS101D-10-Z
- Brand:
- Nidec Components
Get a bulk buy discount
Add 200 more to save $5.20
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$11.59
(exc. GST)
$12.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 140 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 195 | $2.318 | $11.59 | - |
| 200 + | $2.292 | $11.46 | $5.20 |
*price indicative
- RS Stock No.:
- 664-5640
- Mfr. Part No.:
- MFS101D-10-Z
- Brand:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Product Type | Slide Switch | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Switch Operation | Latching | |
| Switch Contact Current | 300mA | |
| Terminal Type | Solder | |
| Illuminated | No | |
| Contact DC Voltage | 30V dc | |
| Switch Configuration | On-On | |
| Length | 8.8mm | |
| Series | MFS | |
| Depth | 4mm | |
| Width | 4mm | |
| Standards/Approvals | RoHS | |
| Mechanical Life | 5000Cycles | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Product Type Slide Switch | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Switch Operation Latching | ||
Switch Contact Current 300mA | ||
Terminal Type Solder | ||
Illuminated No | ||
Contact DC Voltage 30V dc | ||
Switch Configuration On-On | ||
Length 8.8mm | ||
Series MFS | ||
Depth 4mm | ||
Width 4mm | ||
Standards/Approvals RoHS | ||
Mechanical Life 5000Cycles | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- CN
Fujisoku Micro Miniature Slide Switches - MFS Series
The Fuijsoku micro miniature MFS series of Slide Switches can be used in many applications that require a low switching current down to 10mA at 5Vdc. These Slide Switches have a micro miniature body profile and are available with SPDT, DPDT or 4PDT contact configurations, further options include Slide Switches with straight or right angle PCB mounting terminals or panel mount versions with solder tag terminals.
PCB mounting or panel mount versions have solder tag terminals and are suitable for panel mounting)
Minimum rating 10mA at 5Vdc
Electrical life 5,000 cycles
Insulation resistance 100MΩ minimum have a 300MΩ minimum insulation resistance)
Dielectric strength 500Vac for 1 minute
Related links
- Nidec Components Through Hole Slide Switch SPDT On-On 10 mA Polyamide
- Nidec Components PCB Slide Switch DPDT Latching 300mA
- Nidec Components PCB Slide Switch SPDT On-On 0.4 VA
- Nidec Components PCB Slide Switch SPDT On-On 50 mA
- Nidec Components PCB Slide Switch SPDT On-On 50mA
- Nidec Components PCB Slide Switch SPDT On-Off-On 50mA
- Nidec Components PCB Slide Switch SPDT On-Off-On 0.4 VA
- Nidec Components PCB Right Angle Slide Switch SPDT On-Off-On, On-Off-On 50mA
