Nidec Components PCB Slide Switch DPDT Latching 300mA Polyamide
- RS Stock No.:
- 602-3661
- Mfr. Part No.:
- CUS-22B
- Brand:
- Nidec Components
Get a bulk buy discount
Add 500 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$7.66
(exc. GST)
$8.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 545 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 495 | $1.532 | $7.66 | - |
| 500 - 1245 | $1.498 | $7.49 | 2% |
| 1250 - 2495 | $1.442 | $7.21 | 5% |
| 2500 + | $1.384 | $6.92 | 9% |
*price indicative
- RS Stock No.:
- 602-3661
- Mfr. Part No.:
- CUS-22B
- Brand:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Product Type | Slide Switch | |
| Contact Configuration | DPDT | |
| Mount Type | PCB | |
| Switch Operation | Latching | |
| Switch Contact Current | 300mA | |
| Terminal Type | Solder | |
| Illuminated | No | |
| Contact DC Voltage | 50V dc | |
| Switch Configuration | On-On | |
| Series | CUS | |
| Standards/Approvals | RoHS | |
| Width | 5.9mm | |
| Depth | 3.4mm | |
| Length | 7.7mm | |
| Mechanical Life | 10000Operations | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -20°C | |
| Actuator Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Product Type Slide Switch | ||
Contact Configuration DPDT | ||
Mount Type PCB | ||
Switch Operation Latching | ||
Switch Contact Current 300mA | ||
Terminal Type Solder | ||
Illuminated No | ||
Contact DC Voltage 50V dc | ||
Switch Configuration On-On | ||
Series CUS | ||
Standards/Approvals RoHS | ||
Width 5.9mm | ||
Depth 3.4mm | ||
Length 7.7mm | ||
Mechanical Life 10000Operations | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -20°C | ||
Actuator Material Polyamide | ||
- COO (Country of Origin):
- CN
Slide Switch CUS Series
Low-profile multi-position SMT pcb slide switches
Gold coated contacts for superior contact stability
Very low profile: body height only 1.4mm
Lead-free and cadmium-free design
Related links
- Nidec Components PCB Slide Switch SPST Latching 100mA Gold Plated Copper
- Nidec Components PCB Slide Switch DPDT Latching 300mA
- TE Connectivity PCB Slide Switch DPDT Latching 300mA Silver Plated Copper
- Nidec Components PCB Slide Switch SPDT Latching 300mA
- KNITTER-SWITCH PCB Slide Switch DPDT Latching 300mA
- Nidec Components PCB Slide Switch SPDT Latching 300 mA Polyamide
- KNITTER-SWITCH PCB Slide Switch DPDT Latching 300mA Phosphor Bronze
- KNITTER-SWITCH PCB Slide Switch DPDT Latching 100mA Silver over Nickel Plated Copper Alloy
