TE Connectivity PCB Slide Switch DPDT Latching 300mA Nylon
- RS Stock No.:
- 164-8914
- Mfr. Part No.:
- 3-1825010-7
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 42 more to save $19.57
View bulk pricing optionsSubtotal (1 bag of 21 units)*
$445.60
(exc. GST)
$490.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 945 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 21 - 21 | $21.219 | $445.60 | - |
| 42 - 63 | $20.753 | $435.81 | $19.57 |
| 84 + | $20.307 | $426.45 | $76.61 |
*price indicative
- RS Stock No.:
- 164-8914
- Mfr. Part No.:
- 3-1825010-7
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Slide Switch | |
| Contact Configuration | DPDT | |
| Mount Type | PCB | |
| Switch Operation | Latching | |
| Switch Contact Current | 300mA | |
| Terminal Type | Solder | |
| Illuminated | No | |
| Contact AC Voltage | 115V ac | |
| Contact DC Voltage | 28V dc | |
| Switch Configuration | On-On | |
| Series | ASE | |
| Width | 7.37mm | |
| Standards/Approvals | REACH, ELV, RoHS | |
| Length | 25.4mm | |
| Mechanical Life | 15000Cycles | |
| Minimum Operating Temperature | -40°C | |
| Actuator Material | Nylon | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Slide Switch | ||
Contact Configuration DPDT | ||
Mount Type PCB | ||
Switch Operation Latching | ||
Switch Contact Current 300mA | ||
Terminal Type Solder | ||
Illuminated No | ||
Contact AC Voltage 115V ac | ||
Contact DC Voltage 28V dc | ||
Switch Configuration On-On | ||
Series ASE | ||
Width 7.37mm | ||
Standards/Approvals REACH, ELV, RoHS | ||
Length 25.4mm | ||
Mechanical Life 15000Cycles | ||
Minimum Operating Temperature -40°C | ||
Actuator Material Nylon | ||
Maximum Operating Temperature 80°C | ||
TE Connectivity Slide Switches - ASE and ASF Series
ASE and ASF series PCB mount slide switches with bifurcated double wipe contacts for telecom grade switching. The ASF series PCB mount slide switches are for auto insertion on standard IC equipment. These PCB mount slide switches are vertical mounting with natural coloured actuators which are side or TOP oriented. Series ASE slide switches have extended style actuators and the ASF series slide switches have flush style actuators.
Features and Benefits
Through-hole professional slide switches available with gold or silver plated contacts
Operating temperature range: -40°C +80°C, making them particularly suited to harsh environments
Available in 2 or 4 pole versions, with flush or extended actuators
Typical applications include instrumentation, test and measurement equipment, etc.
Make before break configuration
Electrical life: 10000 operations
Contact rating: 0.4VA @ 20Vdc (gold); 300mA @ 115Vac/28Vdc (silver)
What is DPDT?
DPDT is a Double Pole, Double Throw switch, it adds another pole to the SPDT switch. Single pole refers to the number of individual circuits you are switching and the throw is how many connections you are making on each of the poles, so the DPDT can control two separate circuits. It's similar to having two separate SPDT switches in one configuration operating at the same time. A DPDT switch is a 6 Terminal switch, two Terminals are used as an input and connected to a set of output contacts.
What is Break-Before-Make?
The break-before-make feature stops the momentary connection of new and old paths by opening the first contact before closing the new contacts.
Typical Applications
TE Connectivity Slide Switches are PCB mounted and are found in electronics, computer servers and test and measurement programmes.
Related links
- TE Connectivity PCB Slide Switch DPDT Latching 300mA Silver Plated Copper
- KNITTER-SWITCH PCB Slide Switch DPST Latching 300mA Silver Plated Copper
- KNITTER-SWITCH PCB Slide Switch DPST On-On-On 300mA Silver Plated Copper
- Nidec Components PCB Slide Switch DPDT Latching 300mA Gold Plated Copper
- KNITTER-SWITCH PCB Slide Switch DPDT Latching 100mA Silver over Nickel Plated Copper Alloy
- KNITTER-SWITCH PCB Slide Switch DPDT Latching 350mA Silver over Nickel Plated Copper Alloy
- KNITTER-SWITCH PCB Slide Switch SPDT Latching 4A Silver Plated Copper
- Nidec Components PCB Slide Switch DPDT Latching 300mA
