C & K Through Hole Slide Switch SP3T 100mA POM
- RS Stock No.:
- 686-091
- Mfr. Part No.:
- OS103011MA7QP1C
- Brand:
- C & K
Subtotal (1 pack of 300 units)*
$589.72
(exc. GST)
$648.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $589.72 | $1.966 |
*price indicative
- RS Stock No.:
- 686-091
- Mfr. Part No.:
- OS103011MA7QP1C
- Brand:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Contact Configuration | SP3T | |
| Product Type | Slide Switch | |
| Mount Type | Through Hole | |
| Switch Contact Current | 100mA | |
| Terminal Type | Through Hole | |
| Illuminated | No | |
| Contact DC Voltage | 12V | |
| Switch Configuration | On-On-On | |
| Length | 4mm | |
| Series | OS0 | |
| Maximum Operating Temperature | 70°C | |
| Actuator Material | POM | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Contact Configuration SP3T | ||
Product Type Slide Switch | ||
Mount Type Through Hole | ||
Switch Contact Current 100mA | ||
Terminal Type Through Hole | ||
Illuminated No | ||
Contact DC Voltage 12V | ||
Switch Configuration On-On-On | ||
Length 4mm | ||
Series OS0 | ||
Maximum Operating Temperature 70°C | ||
Actuator Material POM | ||
Minimum Operating Temperature -30°C | ||
- COO (Country of Origin):
- CN
The C & K Slide Switch is a high-performance miniature switch designed to cater to various electronic applications. This versatile switch combines robust construction with a Compact form factor, ensuring reliability in tight spaces. With its unique SP3T (Single Pole, Triple Throw) functionality, it allows seamless operation across multiple positions, making it Ideal for consumer products and network functionalities.
Improved mechanical and electrical life rated at 10000 cycles for enhanced durability
Manufactured from RoHS compliant halogen free materials for safer use
Compact design suitable for PC and panel mounting reduces space requirements
Gold plated contacts ensure optimal conductivity and reliability
Related links
- C & K Through Hole On-On-On 100mA POM
- C & K Through Hole Slide Switch SP3T On-On-On 100 mA Polyoxymethylene
- Nidec Components Surface Slide Switch SP3T SP 100 mA Polyamide
- C & K Through Hole Slide Switch SP3T On-On-On 4 A Nylon
- Alps Alpine Through Hole Slide Switch SP3T Latching 100 mA
- Nidec Components Through Hole Slide Switch SP3T SP 100 mA Polyamide
- C & K Through Hole Slide Switch SP4T 0.3A POM
- C & K Panel Slide Switch SP3T On-On-On 100 mA
