C & K Through Hole Slide Switch SPDT (On)-(On) 100mA
- RS Stock No.:
- 257-0675
- Mfr. Part No.:
- OS102011MS2QS1
- Brand:
- C & K
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$5.08
(exc. GST)
$5.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 725 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $1.016 | $5.08 |
| 25 - 95 | $0.936 | $4.68 |
| 100 + | $0.878 | $4.39 |
*price indicative
- RS Stock No.:
- 257-0675
- Mfr. Part No.:
- OS102011MS2QS1
- Brand:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Contact Configuration | SPDT | |
| Product Type | Slide Switch | |
| Mount Type | Through Hole | |
| Switch Operation | (On)-(On) | |
| Switch Contact Current | 100mA | |
| Terminal Type | Through Hole | |
| Contact DC Voltage | 12V dc | |
| Switch Configuration | (On)-(On) | |
| Series | OS | |
| Standards/Approvals | RoHS Compliant | |
| Length | 2.8mm | |
| Mechanical Life | 10Cycles | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Contact Configuration SPDT | ||
Product Type Slide Switch | ||
Mount Type Through Hole | ||
Switch Operation (On)-(On) | ||
Switch Contact Current 100mA | ||
Terminal Type Through Hole | ||
Contact DC Voltage 12V dc | ||
Switch Configuration (On)-(On) | ||
Series OS | ||
Standards/Approvals RoHS Compliant | ||
Length 2.8mm | ||
Mechanical Life 10Cycles | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- CN
The C & K slide switch has standard actuator type, 100 mA current rating and 12 VDC voltage rating, SPDT contact configuration with through-hole mounting type.
Variety of actuators and terminations
PC and panel mounting
Halogen free material
- RS Stock No. 2570673
- Mfr. Part No. OS102011MS2QS1
Each (In a Bag of 300)
$0.70
- RS Stock No. 2570672
- Mfr. Part No. OS102011MA1QS1
Each (In a Pack of 5)
$1.578
- RS Stock No. 2570688P
- Mfr. Part No. OS203011MA2QP1
Each (Supplied on a Reel)
$1.642
- RS Stock No. 2570688
- Mfr. Part No. OS203011MA2QP1
Each (On a Tape of 5)
$1.642
Related links
- C & K Through Hole Slide Switch SPDT On-On 100mA
- C & K Through Hole Slide Switch SPDT On-On 1 A Polyoxymethylene
- C & K Through Hole Slide Switch SPDT On-On 1 A
- C & K Through Hole Slide Switch SPDT 4A Polyamide 66
- C & K Through Hole Slide Switch SPDT Latching 100 mA Polyoxymethylene
- C & K Through Hole Slide Switch SPDT Latching 100 mA Polyacetal
- C & K Through Hole Slide Switch SPDT Latching 400 (20 V) mA Nylon
- C & K Through Hole On-On-On 100mA POM











