C & K Through Hole Slide Switch SPDT Latching 100mA Polyoxymethylene

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$9.54

(exc. GST)

$10.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship
  • Plus 1,990 unit(s) ready to ship from another location
  • Plus 140 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 30$0.954$9.54
40 - 90$0.931$9.31
100 - 190$0.888$8.88
200 +$0.859$8.59

*price indicative

RS Stock No.:
154-6147
Mfr. Part No.:
OS102011MS2QN1C
Brand:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Product Type

Slide Switch

Contact Configuration

SPDT

Mount Type

Through Hole

Switch Operation

Latching

Switch Contact Current

100mA

Terminal Type

PC Terminal

Illuminated

No

Contact DC Voltage

12V dc

Switch Configuration

On-On

Standards/Approvals

RoHS

Width

4.3mm

Series

OS

Length

8.6mm

Depth

11.5mm

Mechanical Life

10000Cycles

Minimum Operating Temperature

-30°C

Actuator Material

Polyoxymethylene

Maximum Operating Temperature

70°C

COO (Country of Origin):
CN
Variety of actuators and terminations

PC and panel mounting

Gold or silver plating available

Shorting or non-shorting contacts

Halogen free material

Test & measurement equipment

Computer peripherals & network products

Consumer products

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy