C & K Through Hole Slide Switch SPDT 4A Polyamide 66
- RS Stock No.:
- 680-815
- Mfr. Part No.:
- L102021ML04Q
- Brand:
- C & K
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 680-815
- Mfr. Part No.:
- L102021ML04Q
- Brand:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Product Type | Slide Switch | |
| Contact Configuration | SPDT | |
| Mount Type | Through Hole | |
| Switch Contact Current | 4A | |
| Terminal Type | Through Hole | |
| Series | L | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 65°C | |
| Actuator Material | Polyamide 66 | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Product Type Slide Switch | ||
Contact Configuration SPDT | ||
Mount Type Through Hole | ||
Switch Contact Current 4A | ||
Terminal Type Through Hole | ||
Series L | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 65°C | ||
Actuator Material Polyamide 66 | ||
- COO (Country of Origin):
- CN
The C & K Miniature Slide Switch is designed for reliable operation in communications equipment and lighting devices. Merging versatility with high performance, this switch offers a maintained SPDT configuration that ensures dependable functionality in Compact applications. Crafted for superior accessibility, the switch features a 0.200 inch high actuator, allowing for easy handling and integration into various designs. The switch is engineered to deliver longevity and resilience across diverse operating conditions.
Positive detent for assured tactile feedback
Robust enclosure to withstand demanding environments
RoHS compliant materials ensuring environmental responsibility
Electrical life of 10000 make and break cycles under full load
Related links
- C & K Through Hole Slide Switch SPST 4A Polyamide 66
- C & K Panel Mount Slide Switch DPST 4A Polyamide 66
- C & K Through Hole Slide Switch SPDT Latching 100 mA Polyoxymethylene
- C & K Through Hole Slide Switch SPDT Latching 100 mA Polyacetal
- C & K Through Hole Slide Switch SPDT On-On 1 A
- C & K Through Hole Slide Switch SPDT On-On 100mA
- C & K Through Hole Slide Switch SPDT On-On 1 A Polyoxymethylene
- C & K Through Hole Slide Switch SPDT Latching 400 (20 V) mA Nylon
