C & K Through Hole, Through Hole Slide Switch SP3T On-On-On 100mA POM

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
154-2581
Mfr. Part No.:
OS103011MS8QP1
Brand:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Mount Type

Through Hole, Through Hole

Product Type

Slide Switch

Contact Configuration

SP3T

Switch Operation

On-On-On

Switch Contact Current

100 mA

Actuator Material

POM

Contact DC Voltage

12 V

Depth

8.7 mm

Illuminated

No

Length

12.6 mm

Maximum Operating Temperature

70 °C

Mechanical Life

10000 Cycles

Minimum Operating Temperature

-30 °C

Series

OS

Standards/Approvals

RoHS

Switch Configuration

On-On-On

Terminal Type

PC Terminal

Width

4.3 mm

COO (Country of Origin):
CN
Variety of actuators and terminations

PC and panel mounting

Gold or silver plating available

Shorting or non-shorting contacts

Halogen free material

Test & measurement equipment

Computer peripherals & network products

Consumer products

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy