C & K Through Hole Slide Switch SPDT (On)-(On) 1A
- RS Stock No.:
- 257-0671
- Mfr. Part No.:
- OS102011MA1QS1
- Brand:
- C & K
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 300 units)*
$223.80
(exc. GST)
$246.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 300 - 300 | $0.746 | $223.80 |
| 600 + | $0.699 | $209.70 |
*price indicative
- RS Stock No.:
- 257-0671
- Mfr. Part No.:
- OS102011MA1QS1
- Brand:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Contact Configuration | SPDT | |
| Product Type | Slide Switch | |
| Mount Type | Through Hole | |
| Switch Operation | (On)-(On) | |
| Switch Contact Current | 1A | |
| Terminal Type | Through Hole | |
| Contact DC Voltage | 12V dc | |
| Length | 2.8mm | |
| Standards/Approvals | RoHS | |
| Series | OS | |
| Mechanical Life | 10Cycles | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Contact Configuration SPDT | ||
Product Type Slide Switch | ||
Mount Type Through Hole | ||
Switch Operation (On)-(On) | ||
Switch Contact Current 1A | ||
Terminal Type Through Hole | ||
Contact DC Voltage 12V dc | ||
Length 2.8mm | ||
Standards/Approvals RoHS | ||
Series OS | ||
Mechanical Life 10Cycles | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- CN
The C & K slide switch has standard actuator type, 100 mA current rating and 12 VDC voltage rating, SPDT contact configuration with through-hole mounting type.
Variety of actuators and terminations
PC and panel mounting
Halogen free material
Related links
- C & K Through Hole Slide Switch SPDT On-On 1 A
- C & K Through Hole Slide Switch SPDT 4A Polyamide 66
- C & K Through Hole Slide Switch SPDT On-On 100mA
- C & K Through Hole Slide Switch SPDT On-On 1 A Polyoxymethylene
- C & K Through Hole Slide Switch SPDT Latching 100 mA Polyoxymethylene
- C & K Through Hole Slide Switch SPDT Latching 100 mA Polyacetal
- C & K Through Hole Slide Switch SPDT Latching 400 (20 V) mA Nylon
- C & K Through Hole Slide Switch DPDT
