Wurth Elektronik Surface Slide Switch DPDT (On)-(On) 300mA LCP
- RS Stock No.:
- 254-1820
- Distrelec Article No.:
- 304-33-224
- Mfr. Part No.:
- 452403012014
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 2 units)*
$7.35
(exc. GST)
$8.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 414 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 2 - 8 | $3.675 | $7.35 |
| 10 - 48 | $3.485 | $6.97 |
| 50 - 98 | $3.335 | $6.67 |
| 100 - 498 | $3.20 | $6.40 |
| 500 + | $3.02 | $6.04 |
*price indicative
- RS Stock No.:
- 254-1820
- Distrelec Article No.:
- 304-33-224
- Mfr. Part No.:
- 452403012014
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Contact Configuration | DPDT | |
| Product Type | Slide Switch | |
| Mount Type | Surface | |
| Switch Operation | (On)-(On) | |
| Switch Contact Current | 300mA | |
| Terminal Type | Solder | |
| Illuminated | No | |
| Contact AC Voltage | 250V ac | |
| Series | WS-SLSV | |
| Width | 5.5mm | |
| Standards/Approvals | RoHS, REACH | |
| Depth | 7.65mm | |
| Actuator Material | LCP | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Contact Configuration DPDT | ||
Product Type Slide Switch | ||
Mount Type Surface | ||
Switch Operation (On)-(On) | ||
Switch Contact Current 300mA | ||
Terminal Type Solder | ||
Illuminated No | ||
Contact AC Voltage 250V ac | ||
Series WS-SLSV | ||
Width 5.5mm | ||
Standards/Approvals RoHS, REACH | ||
Depth 7.65mm | ||
Actuator Material LCP | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
The Wurths offers a WS-SLSV SMT mini slide switch with a frame material of PA6T with an operating temperature of -40 °C to +85°C and having a terminal material of copper alloy and a withstanding voltage of 500 v and having an electrical life 20000 steps.
Frame colour is black
Frame flammability rating of UL94 V-0
Moveable contact material of copper alloy
Related links
- Wurth Elektronik Surface Slide Switch DPDT On-On 300 mA Liquid Crystal Polymer
- Nidec Components Through Hole Slide Switch SPDT Latching 100 mA Liquid Crystal Polymer
- C & K IP57 Surface Slide Switch SPST Latching 0.4 VA Liquid Crystal Polymer
- BALLUFF Magnetic Pick Up Liquid Crystal Polymer 30V dc
- Nidec Components Surface Slide Switch SPDT 200 mA Polyamide
- Nidec Components Surface Slide Switch SPDT SP 500 mA
- Nidec Components Surface Slide Switch 10PST 100 mA
- C & K Surface Slide Switch DPDT Latching 300 mA Nylon
