Nidec Components Surface Slide Switch SPST Momentary 100mA

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1000 units)*

$936.00

(exc. GST)

$1,030.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
1000 - 1000$0.936$936.00
2000 +$0.903$903.00

*price indicative

RS Stock No.:
244-3429
Mfr. Part No.:
CHS-01TA
Brand:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Contact Configuration

SPST

Product Type

Slide Switch

Mount Type

Surface

Switch Operation

Momentary

Switch Contact Current

100mA

Illuminated

No

Contact DC Voltage

50V dc

Series

CHS

Standards/Approvals

No

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN
The NIDEC COPAL ELECTRONICS CHS series half pitch piano switch which are available in either J hook or gull wing shape of terminals.

RoHS compliant

Excellent contact stability by twin Gold plated contact

Washable

  • RS Stock No. 2443434
  • Mfr. Part No. CHS-01TB
Each (On a Tape of 5)
$1.53
  • RS Stock No. 2443430
  • Mfr. Part No. CHS-01TA
Each (On a Tape of 5)
$1.502
  • RS Stock No. 2443430P
  • Mfr. Part No. CHS-01TA
Each (Supplied on a Reel)
$1.502
  • RS Stock No. 2443434P
  • Mfr. Part No. CHS-01TB
Each (Supplied on a Reel)
$1.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy