Nidec Components Surface Slide Switch SPST Momentary 100mA
- RS Stock No.:
- 244-3430
- Mfr. Part No.:
- CHS-01TA
- Brand:
- Nidec Components
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$7.51
(exc. GST)
$8.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,230 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 20 | $1.502 | $7.51 |
| 25 - 95 | $1.466 | $7.33 |
| 100 - 245 | $1.43 | $7.15 |
| 250 - 495 | $1.396 | $6.98 |
| 500 + | $1.362 | $6.81 |
*price indicative
- RS Stock No.:
- 244-3430
- Mfr. Part No.:
- CHS-01TA
- Brand:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Product Type | Slide Switch | |
| Contact Configuration | SPST | |
| Mount Type | Surface | |
| Switch Operation | Momentary | |
| Switch Contact Current | 100mA | |
| Illuminated | No | |
| Contact DC Voltage | 50V dc | |
| Series | CHS | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Product Type Slide Switch | ||
Contact Configuration SPST | ||
Mount Type Surface | ||
Switch Operation Momentary | ||
Switch Contact Current 100mA | ||
Illuminated No | ||
Contact DC Voltage 50V dc | ||
Series CHS | ||
Standards/Approvals No | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
The NIDEC COPAL ELECTRONICS CHS series half pitch piano switch which are available in either J hook or gull wing shape of terminals.
RoHS compliant
Excellent contact stability by twin Gold plated contact
Washable
- RS Stock No. 2443429
- Mfr. Part No. CHS-01TA
Each (On a Reel of 1000)
$0.936
- RS Stock No. 2443434
- Mfr. Part No. CHS-01TB
Each (On a Tape of 5)
$1.53
- RS Stock No. 2443430P
- Mfr. Part No. CHS-01TA
Each (Supplied on a Reel)
$1.502
- RS Stock No. 2443434P
- Mfr. Part No. CHS-01TB
Each (Supplied on a Reel)
$1.53
Related links
- Nidec Components Surface Slide Switch SPST Momentary 100 mA
- Nidec Components Surface Slide Switch SPST 100 mA Polyamide
- Nidec Components Surface Slide Switch 10PST 100 mA
- Nidec Components Surface Slide Switch DPST 100 mA
- Nidec Components Surface Slide Switch 4PST 100 mA
- Nidec Components Surface Slide Switch 6PST 100 mA
- Nidec Components Surface Slide Switch 8PST 100 mA
- Nidec Components Surface Slide Switch DPST 100 mA Polyamide










