Nidec Components Surface Slide Switch SPST Momentary 100mA

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save 3%

View bulk pricing options

Subtotal (1 reel of 1000 units)*

$933.00

(exc. GST)

$1,026.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 1000$0.933$933.00-
2000 +$0.901$901.003%

*price indicative

RS Stock No.:
244-3433
Mfr. Part No.:
CHS-01TB
Brand:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Product Type

Slide Switch

Contact Configuration

SPST

Mount Type

Surface

Switch Operation

Momentary

Switch Contact Current

100mA

Illuminated

No

Contact DC Voltage

50V dc

Standards/Approvals

No

Series

CHS

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
CN
The NIDEC COPAL ELECTRONICS CHS series half pitch piano switch which are available in either J hook or gull wing shape of terminals.

RoHS compliant

Excellent contact stability by twin Gold plated contact

Washable

  • RS Stock No. 2443429
  • Mfr. Part No. CHS-01TA
Each (On a Reel of 1000)
$0.936
  • RS Stock No. 2443434
  • Mfr. Part No. CHS-01TB
Each (On a Tape of 5)
$1.53
  • RS Stock No. 2443434P
  • Mfr. Part No. CHS-01TB
Each (Supplied on a Reel)
$1.53
  • RS Stock No. 2443430
  • Mfr. Part No. CHS-01TA
Each (On a Tape of 5)
$1.502

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy