- RS Stock No.:
- 231-3367
- Mfr. Part No.:
- 56SSW2/15-RW
- Brand:
- Clipsal Electrical
Stocked by manufacturer – available for delivery 21/05/2024
Added
Price (ex. GST) Each
$217.41
(exc. GST)
$239.15
(inc. GST)
Units | Per unit |
1 + | $217.41 |
- RS Stock No.:
- 231-3367
- Mfr. Part No.:
- 56SSW2/15-RW
- Brand:
- Clipsal Electrical
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AU
Product Details
The Clipsal Electrical Surface Switch is 1 pole. It has 250V supply voltage and 15A current.
Poles description 1P
Control type sliding type
Number of poles 1
Device mounting Surface
Fixing mode by screws
Control type sliding type
Number of poles 1
Device mounting Surface
Fixing mode by screws
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Switch Operation | On-Off |
Contact Current Rating | 15 A |
IP Rating | IP56 |
Actuator Type | Slide |
Related links
- Nidec Components Through Hole Slide Switch SPDT 100mA Slide
- KNITTER-SWITCH PCB Slide Switch DPST Slide
- Clipsal Electrical 1P Pole Surface Mount Isolator Switch - 15A...
- Nidec Components Surface Mount Slide Switch SPST 100mA Slide
- Alps Alpine Through Hole Slide Switch Latching 300 mA Slide
- KNITTER-SWITCH PCB Slide Switch DPDT Latching Slide
- Nidec Components Surface Mount Slide Switch DPST 100mA Slide
- Nidec Components Through Hole Slide Switch SPST 100mA Slide