Clipsal Electrical 1-Pole Surface Isolator Switch -, IP56, 15A
- RS Stock No.:
- 214-1911
- Mfr. Part No.:
- 56SSW2/15-GY
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$211.61
(exc. GST)
$232.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $211.61 |
*price indicative
- RS Stock No.:
- 214-1911
- Mfr. Part No.:
- 56SSW2/15-GY
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Number of Poles | 1 | |
| Product Type | Isolator Switch | |
| Mount Type | Surface | |
| IP Rating | IP56 | |
| Electrical Phase | 1 | |
| Handle Colour | Grey | |
| Series | 56 | |
| Switching Current | 15A | |
| Terminal Type | Screw | |
| Auxiliary Contacts Available | No | |
| Padlock Compatibility | Yes | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 250V ac | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | AS/NZS 3133 | |
| Hazardous Area Certification | No | |
| Depth | 65mm | |
| Length | 107mm | |
| Width | 101mm | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Number of Poles 1 | ||
Product Type Isolator Switch | ||
Mount Type Surface | ||
IP Rating IP56 | ||
Electrical Phase 1 | ||
Handle Colour Grey | ||
Series 56 | ||
Switching Current 15A | ||
Terminal Type Screw | ||
Auxiliary Contacts Available No | ||
Padlock Compatibility Yes | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 250V ac | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals AS/NZS 3133 | ||
Hazardous Area Certification No | ||
Depth 65mm | ||
Length 107mm | ||
Width 101mm | ||
- COO (Country of Origin):
- AU
The Clipsal Electrical twin sliding switch has sliding control type. Surface mounting is used for device mounting.
IP56 rated
Ambient air temperature for operation is -25 to 75°C
- RS Stock No. 2141910
- Mfr. Part No. 56SSW15-GY
Each
$120.04
- RS Stock No. 2150405
- Mfr. Part No. 56K1SW115-GY
Each
$305.59
- RS Stock No. 2141588
- Mfr. Part No. 56K2SW115MS-GY
Each
$442.18
- RS Stock No. 2141848
- Mfr. Part No. 56K1SW115LE-GY
Each
$337.33
Related links
- Clipsal Electrical 1-Pole Surface Isolator Switch - 15A
- Clipsal Electrical 1-Pole Surface Isolator Switch - 10A
- Clipsal Electrical 1-Pole Surface Isolator Switch - 15A
- Clipsal Electrical 1-Pole Surface Isolator Switch - 63A
- Clipsal Electrical 1-Pole Surface Isolator Switch - 32A
- Clipsal Electrical 1-Pole Surface Isolator Switch - 10A
- Clipsal Electrical 1-Pole Surface Isolator Switch - 20A
- Clipsal Electrical 1-Pole Surface Isolator Switch - 50A











