Nidec Components Surface Slide Switch SPDT 200mA Polyamide
- RS Stock No.:
- 196-8128
- Mfr. Part No.:
- CL-SB-12B-11
- Brand:
- Nidec Components
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$16.82
(exc. GST)
$18.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 70 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 20 | $1.682 | $16.82 |
| 30 - 40 | $1.654 | $16.54 |
| 50 + | $1.621 | $16.21 |
*price indicative
- RS Stock No.:
- 196-8128
- Mfr. Part No.:
- CL-SB-12B-11
- Brand:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Product Type | Slide Switch | |
| Contact Configuration | SPDT | |
| Mount Type | Surface | |
| Switch Contact Current | 200mA | |
| Terminal Type | Gull Wing | |
| Illuminated | No | |
| Contact AC Voltage | 12V ac | |
| Contact DC Voltage | 50V dc | |
| Length | 8.5mm | |
| Width | 5.5mm | |
| Standards/Approvals | RoHS | |
| Depth | 4.3mm | |
| Series | CL-SB | |
| Mechanical Life | 10000Operations | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Actuator Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Product Type Slide Switch | ||
Contact Configuration SPDT | ||
Mount Type Surface | ||
Switch Contact Current 200mA | ||
Terminal Type Gull Wing | ||
Illuminated No | ||
Contact AC Voltage 12V ac | ||
Contact DC Voltage 50V dc | ||
Length 8.5mm | ||
Width 5.5mm | ||
Standards/Approvals RoHS | ||
Depth 4.3mm | ||
Series CL-SB | ||
Mechanical Life 10000Operations | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Actuator Material Polyamide | ||
- COO (Country of Origin):
- CN
Copal Electronics CL-SB-12B-11 is a SPDT 2-position slide switch having DC current rating of 2000mA. The contact material is Copper whereas the contact finish is Silver. Its polyamide (PA),nylon actuator is 2mm in length. It has a wide variety like circuit composition, operating direction, terminal shape J-hook, Gull wing, through hole pins. CL-SB-12B-11 SPDT slide switch adopted twin-contact mechanism. These switches are ROHS compliant. CL-SB-12B-11 SPDT slide switches consists of 500 pieces per reel which weighs 5 grams.
On-On switch function with 10,000 electrical life cycles with an operating force of 153gf
Standardization of the silver as well as gold contacts
Uses a heat-resistant resin to support reflow soldering mounting
The minimum insulation resistance is 100MΩ and maximum contact resistance is 50mΩ
Switch Travel Time is 200mm
- RS Stock No. 1968126
- Mfr. Part No. CL-SB-12B-12
Each (In a Pack of 10)
$2.318
- RS Stock No. 1968132
- Mfr. Part No. CL-SB-12A-11
Each (In a Pack of 10)
$1.682
- RS Stock No. 1968130
- Mfr. Part No. CL-SB-12A-12
Each (In a Pack of 10)
$2.109
- RS Stock No. 1796704
- Mfr. Part No. CL-SB-12A-01
Each (In a Pack of 5)
$1.806
Related links
- Nidec Components Surface Slide Switch SPDT 200 mA Polyamide
- Nidec Components Surface Slide Switch DP3T 200 mA Polyamide
- Nidec Components Surface Slide Switch SP3T 200 mA Polyamide
- Nidec Components Surface Slide Switch DPDT 200 mA Polyamide
- Nidec Components Through Hole Slide Switch SPDT 200 mA Polyamide
- Nidec Components Through Hole Slide Switch DPDT 200 mA Polyamide
- Nidec Components Through Hole Slide Switch SP3T 200 mA Polyamide
- Nidec Components Surface Slide Switch SPDT SP 500 mA












