Nidec Components Through Hole Slide Switch SPDT 200mA Polyamide

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$11.21

(exc. GST)

$12.33

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20$2.242$11.21-
25 - 45$2.188$10.942%
50 +$2.148$10.744%

*price indicative

RS Stock No.:
179-6796
Mfr. Part No.:
CL-SB-12C-12
Brand:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Product Type

Slide Switch

Contact Configuration

SPDT

Mount Type

Through Hole

Switch Contact Current

200mA

Terminal Type

Terminal

Illuminated

No

Contact DC Voltage

50V dc

Contact AC Voltage

50V ac

Depth

3.5mm

Width

3.5mm

Series

CL-SB

Standards/Approvals

RoHS

Length

8.5mm

Mechanical Life

10000Operations

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Actuator Material

Polyamide

COO (Country of Origin):
CN
Wide variety (circuit composition, Operation Direction, terminal shape: J-hook, Gull Wing, Through hole pins)

Standardization of the silver contacts as well as gold contacts

Stroke is 2 mm

Using heat-resistant resin to support reflow soldering mounting

Adopted Twin-contacts mechanism

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy