Nidec Components Surface Slide Switch SPDT 200mA Polyamide

Get a bulk buy discount

Add 30 more to save $1.23

View bulk pricing options

Subtotal (1 pack of 10 units)*

$16.82

(exc. GST)

$18.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 180 unit(s) shipping from 23 November 2026
  • Plus 40 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 20$1.682$16.82-
30 - 40$1.641$16.41$1.23
50 +$1.615$16.15$3.35

*price indicative

RS Stock No.:
196-8132
Mfr. Part No.:
CL-SB-12A-11
Brand:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Product Type

Slide Switch

Contact Configuration

SPDT

Mount Type

Surface

Switch Contact Current

200mA

Terminal Type

J hook

Illuminated

No

Contact AC Voltage

12V ac

Contact DC Voltage

50V dc

Standards/Approvals

RoHS

Width

5.5mm

Series

CL-SB

Length

8.5mm

Depth

4.3mm

Mechanical Life

10000Operations

Maximum Operating Temperature

85°C

Actuator Material

Polyamide

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN
Copal Electronics CL-SB-12A-11 is a SPDT 2-position slide switch having DC current rating of 2000mA. The contact material is Copper whereas the contact finish is Gold. Its polyamide (PA),nylon actuator is 2mm in length. It has a wide variety like circuit composition, operating direction, terminal shape J-hook, Gull wing, through hole pins. CL-SB-12A-11 SPDT slide switch adopted twin-contact mechanism. These switches are ROHS compliant. CL-SB-12A-12 SPDT slide switches consists of 500 pieces per reel which weighs 5 grams.

On-On switch function with 10,000 electrical life cycles with an operating force of 153gf

Standardization of the silver as well as gold contacts

Uses a heat-resistant resin to support reflow soldering mounting

The minimum insulation resistance is 100MΩ and maximum contact resistance is 50mΩ

Switch Travel Time is 200mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy