Nidec Components Surface Slide Switch DPDT 200mA Polyamide

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 100 units)*

$138.70

(exc. GST)

$152.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
100 - 100$1.387$138.70
200 - 300$1.357$135.70
400 +$1.327$132.70

*price indicative

RS Stock No.:
179-6375
Mfr. Part No.:
CL-SB-22A-11
Brand:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Contact Configuration

DPDT

Product Type

Slide Switch

Mount Type

Surface

Switch Contact Current

200mA

Terminal Type

J hook

Illuminated

No

Contact AC Voltage

50V ac

Contact DC Voltage

50V dc

Width

3.5mm

Standards/Approvals

RoHS

Series

CL-SB

Length

8.5mm

Depth

3.5mm

Mechanical Life

10000Operations

Maximum Operating Temperature

85°C

Actuator Material

Polyamide

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN
Wide variety (circuit composition, Operation Direction, terminal shape: J-hook, Gull Wing, Through hole pins)

Standardization of the silver contacts as well as gold contacts

Stroke is 2 mm

Using heat-resistant resin to support reflow soldering mounting

Adopted Twin-contacts mechanism

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy