Alps Alpine Through Hole Slide Switch SPDT Latching 100mA

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$10.85

(exc. GST)

$11.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45$2.17$10.85
50 - 95$2.132$10.66
100 - 245$2.08$10.40
250 +$2.024$10.12

*price indicative

RS Stock No.:
123-8894
Mfr. Part No.:
SSSF011700
Brand:
Alps Alpine
Find similar products by selecting one or more attributes.
Select all

Brand

Alps Alpine

Contact Configuration

SPDT

Product Type

Slide Switch

Mount Type

Through Hole

Switch Operation

Latching

Switch Contact Current

100mA

Illuminated

No

Contact AC Voltage

500V ac

Contact DC Voltage

30V dc

Switch Configuration

1P, 3 Position, 4P, 2P, 2 Position

Depth

14.5mm

Length

14.5mm

Width

7mm

Standards/Approvals

RoHS

Series

SSSF

Mechanical Life

10000Cycles

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
JP

Alps SSSF Series Slide Switch


Alps SSSF series of slide switches are a large size general purpose product, and is offered with both vertical & horizontal actuators. The SSSF series can be simply mounted via a snap-in method, making installation quick and keeping maintainence downtime at a low.

Features and Benefits

2 mm travel slide switch.

Offered with both 6 & 9 mm actuator lengths.

10,000 cycle mean time before failure (MTBF).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy