KNITTER-SWITCH PCB Slide Switch SPDT Latching 4A Silver Plated Copper
- RS Stock No.:
- 711-8385
- Mfr. Part No.:
- MFS106D
- Brand:
- KNITTER-SWITCH
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $2.50
View bulk pricing optionsSubtotal (1 unit)*
$5.40
(exc. GST)
$5.94
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $5.40 | - |
| 50 - 99 | $5.35 | $2.50 |
| 100 - 249 | $5.22 | $18.00 |
| 250 + | $5.07 | $82.50 |
*price indicative
- RS Stock No.:
- 711-8385
- Mfr. Part No.:
- MFS106D
- Brand:
- KNITTER-SWITCH
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KNITTER-SWITCH | |
| Product Type | Slide Switch | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Switch Operation | Latching | |
| Switch Contact Current | 4A | |
| Terminal Type | Solder Terminal | |
| Illuminated | No | |
| Contact AC Voltage | 125V ac | |
| Switch Configuration | On-On | |
| Depth | 12.8mm | |
| Standards/Approvals | RoHS | |
| Width | 12.8mm | |
| Length | 20mm | |
| Series | MFS | |
| Mechanical Life | 20000Operations | |
| Minimum Operating Temperature | -10°C | |
| Actuator Material | Silver Plated Copper | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand KNITTER-SWITCH | ||
Product Type Slide Switch | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Switch Operation Latching | ||
Switch Contact Current 4A | ||
Terminal Type Solder Terminal | ||
Illuminated No | ||
Contact AC Voltage 125V ac | ||
Switch Configuration On-On | ||
Depth 12.8mm | ||
Standards/Approvals RoHS | ||
Width 12.8mm | ||
Length 20mm | ||
Series MFS | ||
Mechanical Life 20000Operations | ||
Minimum Operating Temperature -10°C | ||
Actuator Material Silver Plated Copper | ||
Maximum Operating Temperature 60°C | ||
- COO (Country of Origin):
- CN
Knitter Switch Miniature Slide Switches - MFP / MFS Series
MIniature PCB mount slide switches
PBT with glass fibre case
PC terminals or solder tag option
Black slide
Related links
- KNITTER-SWITCH PCB Slide Switch SPDT Latching 4A Silver Plated Copper
- KNITTER-SWITCH PCB Slide Switch SPDT Latching 100mA Silver over Nickel Plated Copper Alloy
- KNITTER-SWITCH PCB Slide Switch SPDT Latching 200mA Silver Plated Phosphor Bronze
- KNITTER-SWITCH PCB Slide Switch DPST Latching 300mA Silver Plated Copper
- KNITTER-SWITCH PCB Slide Switch DPST On-On-On 300mA Silver Plated Copper
- KNITTER-SWITCH PCB Slide Switch SPDT Latching 50mA Gold over Nickel Plated Phosphor Bronze
- KNITTER-SWITCH PCB Slide Switch SPDT Latching 3 A Nylon
- APEM PCB Slide Switch SPDT Latching 4A Silver
