TE Connectivity PCB Slide Switch 4PDT Latching 300mA Polyoxymethylene

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 300 units)*

$1,247.70

(exc. GST)

$1,372.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
300 - 1200$4.159$1,247.70
1500 +$3.743$1,122.90

*price indicative

RS Stock No.:
164-3527
Mfr. Part No.:
1825264-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Contact Configuration

4PDT

Product Type

Slide Switch

Mount Type

PCB

Switch Operation

Latching

Switch Contact Current

300mA

Terminal Type

Solder

Illuminated

No

Contact AC Voltage

125V ac

Contact DC Voltage

115V dc

Switch Configuration

On-On

Series

MSS4200

Standards/Approvals

UL, RoHS

Width

9.4mm

Depth

18mm

Length

15mm

Mechanical Life

15000Cycles

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-20°C

Actuator Material

Polyoxymethylene

TE Connectivity Slide Switches - MSS Series


MSS Series instrumentation grade slide switches with silver plated contacts and black polyester extended actuators. These MSS series slide switches are through hole PCB mount and have PCB mount guide posts.

Make-before-break timing

Nickel finish steel frame and phenolic Terminal board

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy