TE Connectivity PCB Slide Switch 4PDT 300 mA @ 115 V dc Slide
- RS Stock No.:
- 162-527
- Mfr. Part No.:
- ASF4204
- Brand:
- TE Connectivity
This image is representative of the product range
Discontinued
- RS Stock No.:
- 162-527
- Mfr. Part No.:
- ASF4204
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | 4PDT | |
| Mounting Type | PCB | |
| Contact Current Rating | 300 mA @ 115 V dc | |
| Terminal Type | Through Hole | |
| Actuator Type | Slide | |
| Length | 17.78mm | |
| Width | 7.35mm | |
| Dimensions | 17.78 x 7.35mm | |
| Contact Resistance | 40mΩ | |
| Voltage Rating | 115V | |
| Minimum Operating Temperature | -40°C | |
| Operating Temperature Range | -40 → +80°C | |
| Actuator Material | Nylon | |
| Maximum Operating Temperature | +80°C | |
| Contact Material | Silver Plated Copper Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration 4PDT | ||
Mounting Type PCB | ||
Contact Current Rating 300 mA @ 115 V dc | ||
Terminal Type Through Hole | ||
Actuator Type Slide | ||
Length 17.78mm | ||
Width 7.35mm | ||
Dimensions 17.78 x 7.35mm | ||
Contact Resistance 40mΩ | ||
Voltage Rating 115V | ||
Minimum Operating Temperature -40°C | ||
Operating Temperature Range -40 → +80°C | ||
Actuator Material Nylon | ||
Maximum Operating Temperature +80°C | ||
Contact Material Silver Plated Copper Alloy | ||
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- TE Connectivity PCB Slide Switch 4PDT Latching 300 mA @ 115 V dc Slide
- TE Connectivity PCB Slide Switch 4PDT Latching 300 mA Nylon
- TE Connectivity PCB Slide Switch 4PDT Latching 300 mA Polyoxymethylene
- Nidec Components PCB Slide Switch 4PDT Latching 300 mA
- TE Connectivity Surface Mount Slide Switch DPDT Latching 300 mA @ 115 V ac Slide
- TE Connectivity PCB Slide Switch 4PDT Latching 300mA Polyphenylene Ether
- TE Connectivity Surface Slide Switch 4PDT Latching 300 mA Nylon
- Copal Electronics PCB Slide Switch SPST 100 mA @ 12 V dc Slide
