TE Connectivity PCB Slide Switch 4PDT Latching 300 mA @ 115 V dc Slide
- RS Stock No.:
- 162-498
- Mfr. Part No.:
- ASE42G04
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 162-498
- Mfr. Part No.:
- ASE42G04
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | 4PDT | |
| Mounting Type | PCB | |
| Switch Operation | Latching | |
| Contact Current Rating | 300 mA @ 115 V dc | |
| Terminal Type | Through Hole | |
| Actuator Type | Slide | |
| Length | 17.38mm | |
| Width | 7.37mm | |
| Dimensions | 17.38 x 7.37mm | |
| Contact Resistance | 40mΩ | |
| Voltage Rating | 20V | |
| Actuator Material | Nylon | |
| Maximum Operating Temperature | +80°C | |
| Operating Temperature Range | -40 → +80°C | |
| Contact Material | Gold Plated Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration 4PDT | ||
Mounting Type PCB | ||
Switch Operation Latching | ||
Contact Current Rating 300 mA @ 115 V dc | ||
Terminal Type Through Hole | ||
Actuator Type Slide | ||
Length 17.38mm | ||
Width 7.37mm | ||
Dimensions 17.38 x 7.37mm | ||
Contact Resistance 40mΩ | ||
Voltage Rating 20V | ||
Actuator Material Nylon | ||
Maximum Operating Temperature +80°C | ||
Operating Temperature Range -40 → +80°C | ||
Contact Material Gold Plated Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- TE Connectivity PCB Slide Switch 4PDT 300 mA @ 115 V dc Slide
- TE Connectivity PCB Slide Switch 4PDT Latching 300 mA Nylon
- TE Connectivity PCB Slide Switch 4PDT Latching 300 mA Polyoxymethylene
- TE Connectivity Surface Mount Slide Switch DPDT Latching 300 mA @ 115 V ac Slide
- Nidec Components PCB Slide Switch 4PDT Latching 300 mA
- TE Connectivity PCB Slide Switch 4PDT Latching 300mA Polyphenylene Ether
- TE Connectivity Surface Slide Switch 4PDT Latching 300 mA Nylon
- Nidec Components PCB Slide Switch SPDT Latching 300 mA Polyamide
