TE Connectivity PCB Slide Switch 4PDT Latching 300mA Polyphenylene Ether

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save $92.00

View bulk pricing options

Subtotal (1 unit)*

$27.17

(exc. GST)

$29.89

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 99$27.17-
100 - 249$26.25$92.00
250 - 499$24.98$547.50
500 +$24.45$1,360.00

*price indicative

Packaging Options:
RS Stock No.:
162-511
Mfr. Part No.:
ASF42G04
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Contact Configuration

4PDT

Product Type

Slide Switch

Mount Type

PCB

Switch Operation

Latching

Switch Contact Current

300mA

Terminal Type

Solder

Illuminated

No

Contact DC Voltage

20V dc

Switch Configuration

On-On-On

Standards/Approvals

UL, RoHS

Length

17.78mm

Width

7.35mm

Series

ASF

Depth

7.35mm

Mechanical Life

15000Cycles

Actuator Material

Polyphenylene Ether

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-40°C

TE Connectivity Slide Switches - ASE and ASF Series


ASE and ASF series PCB mount slide switches with bifurcated double wipe contacts for telecom grade switching. The ASF series PCB mount slide switches are for auto insertion on standard IC equipment. These PCB mount slide switches are vertical mounting with natural coloured actuators which are side or top oriented. Series ASE slide switches have extended style actuators and the ASF series slide switches have flush style actuators.

Features and Benefits


Through-hole professional slide switches available with gold or silver plated contacts

Operating temperature range: -40°C +80°C, making them particularly suited to harsh environments

Available in 2 or 4 pole versions, with flush or extended actuators

Typical applications include instrumentation, test and measurement equipment, etc.

Make before break configuration

Electrical life: 10000 operations

Contact rating: 0.4VA @ 20Vdc (gold); 300mA @ 115Vac/28Vdc (silver)

What is DPDT?


DPDT is a Double Pole, Double Throw switch, it adds another pole to the SPDT switch. Single pole refers to the number of individual circuits you are switching and the throw is how many connections you are making on each of the poles, so the DPDT can control two separate circuits. It's similar to having two separate SPDT switches in one configuration operating at the same time. A DPDT switch is a 6 terminal switch, two terminals are used as an input and connected to a set of output contacts.

What is Break-Before-Make?


The break-before-make feature stops the momentary connection of new and old paths by opening the first contact before closing the new contacts.

Typical Applications


TE Connectivity Slide Switches are PCB mounted and are found in electronics, computer servers and test and measurement programmes.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy