- RS Stock No.:
- 153-4128
- Mfr. Part No.:
- L103111MS02Q
- Brand:
- C & K
50 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 50)
$4.239
(exc. GST)
$4.663
(inc. GST)
Units | Per unit | Per Pack* |
50 - 50 | $4.239 | $211.95 |
100 - 150 | $4.146 | $207.30 |
200 + | $4.057 | $202.85 |
*price indicative |
- RS Stock No.:
- 153-4128
- Mfr. Part No.:
- L103111MS02Q
- Brand:
- C & K
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
C&K Slide Switch
The C&K slide switch is a surface mount single pole ON-ON-ON (SP3T) switch. It is a mechanical slider used to control current flow in a circuit. This is a latching switch with 4A current rating and 23.9mm length.
Features and Benefits
• 10.8mm width and 12.39mm depth
• 1000VAC dielectric strength
• Copper alloy and silver plate is used as contact material
• Less space required
• Mounting through holes
• Service temperature ranges between -30°C and 65°C
• 1000VAC dielectric strength
• Copper alloy and silver plate is used as contact material
• Less space required
• Mounting through holes
• Service temperature ranges between -30°C and 65°C
Applications
• Telecommunication
• Computer peripherals
• Instrumentation
• Thermostat select switch
• Computer peripherals
• Instrumentation
• Thermostat select switch
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Switch Operation | On-On-On |
Contact Current Rating | 4 A |
Terminal Type | PC Pin |
Actuator Type | Slide |
Length | 23.9mm |
Width | 10.8mm |
Depth | 12.39mm |
Dimensions | 23.9 x 10.08 x 12.39mm |
Contact Resistance | 10 (Typ.)mΩ |
Voltage Rating | 28 V dc, 125V ac |
Operating Temperature Range | -30 → +65°C |
Contact Material | Copper |
Actuator Material | Nylon |
Maximum Operating Temperature | +65°C |
Minimum Operating Temperature | -30°C |
Related links
- C & K PCB Slide Switch DP3T On-On-On 100 mA Slide
- C & K Through Hole Slide Switch DP3T On-On-On 4 A Slide
- C & K Through Hole Slide Switch On-On-On 100 mA Slide
- C & K Surface Mount Slide Switch DP3T On-On-On 300 mA Slide
- C & K Panel Mount, PCB Slide Switch DP3T (On)-On-(On) 4 A Slide
- C & K Panel Mount, PCB Slide Switch (On)-On-(On) 100 mA Slide
- C & K Through Hole Slide Switch DP3T On-On-On 300 mA Slide
- KNITTER-SWITCH PCB Slide Switch On-On-On Slide