NKK Switches PCB Slide Switch DPDT Latching 100mA Phosphor Bronze

Get a bulk buy discount

Add 25 more to save 3%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$41.66

(exc. GST)

$45.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 55 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20$8.332$41.66-
25 - 95$8.00$40.003%
100 - 495$7.666$38.337%
500 +$7.502$37.519%

*price indicative

RS Stock No.:
125-1870
Mfr. Part No.:
SS22SDP4
Brand:
NKK Switches
Find similar products by selecting one or more attributes.
Select all

Brand

NKK Switches

Product Type

Slide Switch

Contact Configuration

DPDT

Mount Type

PCB

Switch Operation

Latching

Switch Contact Current

100mA

Terminal Type

Solder

Illuminated

No

Contact DC Voltage

28V dc

Switch Configuration

On-On

Depth

6.5mm

Standards/Approvals

UL, RoHS

Width

6.5mm

Series

SS

Length

10.2mm

Mechanical Life

100000Cycles

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

60°C

Actuator Material

Phosphor Bronze

COO (Country of Origin):
CN

NKK Ultra Miniature Slide Switches


The NKK ultra miniature slide switches have an award winning STC mechanism. These slides can have molded terminals lock out flux, and other contaminants inserted.

Features and benefits


Top or side actuation

Compact dimensions

Low profile, high density mounting and stacking of PC boards

Precise actuation

Double molded thermoset base

Thermo plastic housing

STC mechanism

Enhanced contact stability

Terminal spacing for standard PC board grid in inches or metric

Note

Miniature slide series are designed for use in low voltage, low current circuits. When used as designed the results do not produce hazardous energy.

Standards

UL, CSA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy