NKK Switches PCB Slide Switch SP3T On-On-On 100mA Polyamide

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$22.60

(exc. GST)

$24.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
  • Plus 20 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20$4.52$22.60
25 - 95$4.416$22.08
100 - 495$4.19$20.95
500 +$4.072$20.36

*price indicative

RS Stock No.:
125-1867
Mfr. Part No.:
SS14MDP2
Brand:
NKK Switches
Find similar products by selecting one or more attributes.
Select all

Brand

NKK Switches

Contact Configuration

SP3T

Product Type

Slide Switch

Mount Type

PCB

Switch Operation

On-On-On

Switch Contact Current

100mA

Terminal Type

Solder

Illuminated

No

Contact DC Voltage

30V dc

Switch Configuration

On-On-On

Length

15.8mm

Standards/Approvals

UL, RoHS

Width

4mm

Series

SS

Depth

6.5mm

Mechanical Life

100000Cycles

Actuator Material

Polyamide

Maximum Operating Temperature

60°C

Minimum Operating Temperature

-15°C

COO (Country of Origin):
CN

NKK Ultra Miniature Slide Switches


The NKK ultra miniature slide switches have an award winning STC mechanism. These slides can have molded terminals lock out flux, and other contaminants inserted.

Features and benefits


Top or side actuation

Compact dimensions

Low profile, high density mounting and stacking of PC boards

Precise actuation

Double molded thermoset base

Thermo plastic housing

STC mechanism

Enhanced contact stability

Terminal spacing for standard PC board grid in inches or metric

Note

Miniature slide series are designed for use in low voltage, low current circuits. When used as designed the results do not produce hazardous energy.

Standards

UL, CSA

  • RS Stock No. 9139012
  • Mfr. Part No. MFP 213 P
Each (In a Bag of 5)
$1.358
  • RS Stock No. 9139047
  • Mfr. Part No. MFS 231 P-POM
Each (In a Bag of 5)
$7.236
  • RS Stock No. 1534159
  • Mfr. Part No. OS103011MS8QP1C
Each (In a Pack of 300)
$0.826
  • RS Stock No. 1543587
  • Mfr. Part No. OS103011MS8QP1C
Each (In a Pack of 10)
$1.133

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy